Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX518A3NAM12
Newark Part No.72K1545
Product RangeXX Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.350 |
Price for:Each
Minimum: 1
Multiple: 1
$151.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX518A3NAM12
Newark Part No.72K1545
Product RangeXX Series
Technical Datasheet
Sensing Distance Max508mm
Frequency300kHz
Operating Temperature Min-20°C
Operating Temperature Max65°C
Beam Divergence6°
Product RangeXX Series
SVHCTo Be Advised
Product Overview
XX518A3NAM12 is a general purpose, diffuse, telemecanique ultrasonic sensor. It complies with IEC 60947-5-2.
- Cylindrical M18 design, 0.5m adjustable with remote teach push-button nominal sensing distance
- Discrete type of output signal, 1 NO discrete output function, 40Hz switching frequency
- 3-wire technique, NPN discrete output type, male connector M12 4 pins electrical connection
- Rated supply voltage range from 12 to 24VDC with reverse polarity protection, plastic material
- Sensing range from 0.051 to 0.508m, 6° beam angle, IP67 conforming to IEC 60529 protection
- Valox enclosure material, epoxy front material, 2.5mm max differential travel, 43mm threaded length
- Assured operating distance range from 0.051 to 0.508m (teach mode), 18 months warranty
- Blind zone range from 0 to 51mm, 300KHz transmission frequency, 1.27% repeat accuracy
- Deviation angle from 90° of object to be detected range from -7 to 7°, 40mA current consumption
- 18mm height and width, 79mm depth, -20 to 65°C operation ambient air temperature range
Technical Specifications
Sensing Distance Max
508mm
Operating Temperature Min
-20°C
Beam Divergence
6°
SVHC
To Be Advised
Frequency
300kHz
Operating Temperature Max
65°C
Product Range
XX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate