Inductive Proximity Sensors:

3,727 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
RoHS Compliant
Sensor Type
Load Current RMS Max
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
10R6738

RoHS

Each
1+
$34.000
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
8mm
-
8mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
10R6736

RoHS

Each
1+
$34.000
Min: 1 / Mult: 1
-
Inductive
-
70°C
-
0mm
5mm
-
5mm
10VDC
30VDC
NPN
-
Wire Leads
Brass
-
IP67
-25°C
-
33C9772

RoHS

Date/Lot Code

Each
1+
$182.560
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
-
-
3mm
12VDC
24VDC
2-Wire, NC
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
38B1167

RoHS

Date/Lot Code

Each
1+
$117.550
5+
$114.580
10+
$113.100
25+
$111.610
50+
$110.130
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
-
-
10mm
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
27M2896

RoHS

Each
1+
$83.930
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
-
-
5mm
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
37R6092

RoHS

Date/Lot Code

Each
1+
$324.100
Min: 1 / Mult: 1
-
Inductive
-
85°C
-
-
-
-
40mm
10VDC
300VDC
2-Wire, NO / NC
-
Connector
Plastic
-
IP68
-30°C
-
41M2092

RoHS

Date/Lot Code

Each
1+
$124.200
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
85°C
-
-
-
-
4mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Wire Leads
Brass
-
IP68
-30°C
-
85C0100

RoHS

Each
1+
$624.320
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
2mm
-
-
20VDC
300VDC
2-Wire, NO
Right Angle Cylindrical
3-Pin Connector
Zinc
-
IP67
-25°C
-
27M2897

RoHS

Date/Lot Code

Each
1+
$119.960
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
27C1520

RoHS

Date/Lot Code

Each
1+
$157.210
5+
$150.630
10+
$146.670
25+
$142.720
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
-
-
3mm
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
22T2697

RoHS

Each
1+
$39.000
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
11mm
-
10mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
-
09J1482

RoHS

Date/Lot Code

Each
1+
$148.670
5+
$142.510
10+
$138.810
25+
$136.050
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
10VDC
30VDC
-
-
-
-
-
-
-
-
10R6725

RoHS

Each
1+
$43.000
Min: 1 / Mult: 1
-
-
-
-
-
-
1.5mm
-
-
10VDC
30VDC
-
-
-
-
-
-
-
-
37R5254

RoHS

Date/Lot Code

Each
1+
$424.100
Min: 1 / Mult: 1
-
Inductive
-
70°C
-
-
-
-
9mm
10VDC
30VDC
3-Wire, PNP, NO / NC
-
M12 Connector
Metal
-
IP67
-25°C
-
12N1908

RoHS

Date/Lot Code

Each
1+
$407.800
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
-
-
15mm
10VDC
300VDC
2-Wire, NO / NC
Module
Cable Gland
Plastic
-
IP67
-25°C
-
10R6733

RoHS

Each
1+
$37.000
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
4mm
-
4mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
-
IP67
-25°C
-
41M2038

RoHS

Each
1+
$173.900
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
-
-
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
41M3662

RoHS

Date/Lot Code

Each
1+
$148.000
Min: 1 / Mult: 1
-
Inductive Proximity Switch
-
70°C
-
-
-
-
10mm
10VDC
30VDC
3-Wire, PNP, NO
Module
4-Pin M12 Connector
Copper Zinc
-
IP67
-25°C
-
10R6735

RoHS

Each
1+
$45.000
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
5mm
-
5mm
100VAC
240VAC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
10R6739

RoHS

Each
1+
$34.000
Min: 1 / Mult: 1
-
Inductive
-
70°C
-
-
8mm
-
8mm
10VDC
30VDC
PNP
Cylindrical M18 Thread
Wire Leads
Brass
-
IP67
-25°C
-
41M2104

RoHS

Each
1+
$136.100
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP67
-25°C
-
41M2117

RoHS

Date/Lot Code

Each
1+
$162.300
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
85°C
-
-
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
-
41M2035

RoHS

Each
1+
$173.900
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
-
-
1mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
64M0775

RoHS

Each
1+
$152.900
Min: 1 / Mult: 1
Yes
Inductive Proximity Sensor
150mA
70°C
-
-
-
-
2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M8 Connector
303 Stainless Steel
-
IP67
-25°C
-
55M3552

RoHS

Each
1+
$152.900
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
-
-
2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
1-25 of 3727 items
of 150 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM