Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI1-EG05-AP6X-V1331Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41M2038
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $173.900 |
Price for:Each
Minimum: 1
Multiple: 1
$173.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI1-EG05-AP6X-V1331Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41M2038
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M5 Thread
Sensor TerminalsCable
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCLead
Product Overview
BI1-EG05-AP6X-V1331 is a flush-mount inductive proximity sensor that offers M5 x 0.5 threaded barrel and M8 x 1 flange connector. The inductive sensor detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. An inductive sensor generates this field via an RLC circuit with a ferrite coil. It is made of a stainless steel housing and a plastic PA active area.
- Short-circuit protection
- Reverse polarity and wire break protection
- LED yellow switching state
- 3-wire, NO contact, PNP output function
- IP67 protection rating
- 3kHz switching frequency
- 10 to 30V DC operating voltage
- Ambient temperature range from -25 to +70°C
- Threaded barrel design
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M5 Thread
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
SVHC
Lead
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate