Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTL-N10ME1
Newark Part No.38B1167
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.580 |
| 5+ | $110.610 |
| 10+ | $109.130 |
| 25+ | $107.640 |
| 50+ | $106.160 |
Price for:Each
Minimum: 1
Multiple: 1
$113.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTL-N10ME1
Newark Part No.38B1167
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom10mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The TL-N10ME1 is a rectangular standard Proximity Sensor with DC 3-wire, NPN output configuration and normally open operation mode. It is used to detect ferrous metal. The case is made of heat-resistant ABS. It features the easy installation and high-speed pulse generator, high-speed rotation control and more. It also features normally open operation mode direct mounted to metal.
- Unshielded
- Direct mounted to metal
- IP67 Protection rating (IEC60529)
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
10mm
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
