Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoPR12-4DNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10R6733
Your Part Number
131 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $45.510 |
Price for:Each
Minimum: 1
Multiple: 1
$45.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPR12-4DNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10R6733
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max4mm
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
PR12-4DN is a PR series cylindrical type proximity sensor. The PR series inductive proximity sensor features solid sensing performance, excellent noise immunity and protection circuits. It can be used in diverse applications requiring non-contact detection of metallic objects.
- M12 sensing diameter, 4mm sensing distance, non-flush and NPN normally open output
- Improved noise resistance with dedicated IC
- Integrated surge protection circuit
- Integrated overload and short protection circuit(DC 2 wire, 3 wire type)
- Integrated reverse polarity protection circuit (DC 3 wire type)
- long life cycle, high reliability and simple operation
- Red LED status indication
- IP67 standard
- Replaceable for micro switches and limit switches
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
4mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
