0
0 Items$0.00

Inductive Proximity Sensors :

4,113 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
RoHS Compliant
Load Current RMS Max
Sensor Type
Operating Temperature Max
Sensing Distance Min
Sensing Distance Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
IP Rating
Operating Temperature Min
Product Range
33C9772

RoHS

Date/Lot Code

Each
1+$183.520
5+$179.850
10+$176.180
25+$172.510
50+$168.840
More Pricing...
-
-
Inductive Proximity Sensor
70°C
-
-
3mm
12VDC
24VDC
2-Wire, NC
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
38B1167

RoHS

Date/Lot Code

Each
1+$126.280
5+$117.240
10+$111.930
25+$110.780
50+$109.620
More Pricing...
-
-
Inductive Proximity Sensor
70°C
-
-
10mm
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
27M2896

RoHS

Each
1+$97.690
5+$91.460
10+$89.800
25+$88.980
50+$88.160
More Pricing...
-
-
Inductive Proximity Sensor
70°C
-
-
5mm
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
37R6092

RoHS

Each
1+$324.100
-
-
Inductive
85°C
-
-
40mm
10VDC
300VDC
2-Wire, NO / NC
-
Connector
Plastic
-
IP68
-30°C
-
16B3415

RoHS

Each
1+$257.530
5+$241.230
10+$235.150
25+$227.870
50+$223.310
-
-
Inductive Proximity Sensor
70°C
-
-
10mm
24VDC
210VDC
2-Wire, NC
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
-
10R6736

RoHS

Each
1+$41.070
-
-
Inductive
70°C
0mm
5mm
5mm
10VDC
30VDC
NPN
-
Wire Leads
Brass
-
IP67
-25°C
-
10R6738

RoHS

Each
1+$41.070
-
-
Inductive Proximity Sensor
70°C
-
8mm
8mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
41M2092

RoHS

Each
1+$124.200
-
-
Inductive Proximity Sensor
85°C
-
-
4mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Wire Leads
Brass
-
IP68
-30°C
-
85C0100

RoHS

Each
1+$754.290
5+$715.850
10+$687.240
25+$651.680
50+$614.090
-
-
Inductive Proximity Sensor
70°C
-
2mm
-
20VDC
300VDC
2-Wire, NO
Right Angle Cylindrical
3-Pin Connector
Zinc
-
IP67
-25°C
-
96F2204

RoHS

Each
1+$152.810
5+$142.400
10+$138.520
25+$133.880
50+$130.700
More Pricing...
-
-
Inductive Proximity Sensor
70°C
-
-
15mm
24VDC
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
PPS (Polyphenylene Sulfide)
-
IP68
-25°C
-
12N1908

RoHS

Each
1+$407.800
-
-
Inductive Proximity Sensor
70°C
-
-
15mm
10VDC
300VDC
2-Wire, NO / NC
Module
Cable Gland
Plastic
-
IP67
-25°C
-
27M2897

RoHS

Each
1+$115.270
5+$108.020
10+$105.320
25+$102.090
50+$99.870
More Pricing...
-
-
Inductive Proximity Sensor
70°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
34M0471

RoHS

Each
1+$126.450
5+$117.810
10+$114.590
25+$112.040
50+$109.800
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
27C1520

RoHS

Date/Lot Code

Each
1+$169.770
5+$159.670
10+$155.910
25+$151.400
50+$148.310
More Pricing...
-
-
Inductive Proximity Sensor
70°C
-
-
3mm
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
22T2697

RoHS

Each
1+$47.730
-
-
Inductive Proximity Sensor
70°C
-
11mm
10mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
-
37R5254

RoHS

Each
1+$424.100
-
-
Inductive
70°C
-
-
9mm
10VDC
30VDC
3-Wire, PNP, NO / NC
-
M12 Connector
Metal
-
IP67
-25°C
-
10R6725

RoHS

Each
1+$52.170
-
-
-
-
-
1.5mm
-
10VDC
30VDC
-
-
-
-
-
-
-
-
09J1482

RoHS

Date/Lot Code

Each
1+$169.770
5+$159.670
10+$155.900
25+$151.390
50+$148.310
More Pricing...
-
-
-
-
-
-
-
10VDC
30VDC
-
-
-
-
-
-
-
-
47W9325

RoHS

Each
1+$190.530
5+$178.240
10+$173.700
25+$160.920
50+$158.700
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
10R6733

RoHS

Each
1+$45.510
-
-
Inductive Proximity Sensor
70°C
-
4mm
4mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
-
IP67
-25°C
-
10R6735

RoHS

Each
1+$77.700
-
-
Inductive Proximity Sensor
70°C
-
5mm
5mm
100VAC
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
10R6739

RoHS

Each
1+$41.070
-
-
Inductive
70°C
-
8mm
8mm
10VDC
30VDC
PNP
Cylindrical M18 Thread
Wire Leads
Brass
-
IP67
-25°C
-
41M2104

RoHS

Each
1+$136.100
-
-
Inductive Proximity Sensor
70°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP67
-25°C
-
41M2117

RoHS

Each
1+$162.300
-
-
Inductive Proximity Sensor
85°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
-
41M3662

RoHS

Each
1+$148.000
-
-
Inductive Proximity Switch
70°C
-
-
10mm
10VDC
30VDC
3-Wire, PNP, NO
Module
4-Pin M12 Connector
Copper Zinc
-
IP67
-25°C
-
1-25 of 4113 items
of 165 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM