XS4P30MA230
Inductive Proximity Sensor, Cylindrical, OsiSense XS, M30, 15 mm, SPST-NO, 24-240V, Pre-wired

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS4P30MA230Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 96F2204 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $152.810 |
| 5+ | $142.400 |
| 10+ | $138.520 |
| 25+ | $133.880 |
| 50+ | $130.700 |
| 100+ | $128.090 |
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS4P30MA230Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 96F2204 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 15mm |
| Supply Voltage Min | 24VDC |
| Supply Voltage Max | 240VDC |
| Sensor Output Type | 2-Wire, NO |
| Sensor Case / Package | Cylindrical M30 Thread |
| Sensor Terminals | Cable |
| Sensor Body Material | PPS (Polyphenylene Sulfide) |
| IP Rating | IP68 |
| Operating Temperature Min | -25°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The OsiSense XS 4P series Inductive Proximity Sensor that are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Composition of an inductive proximity sensor Detection of a metal object, when a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open or normally closed output signal is produced. Inductive proximity sensors enable the detection, without physical contact, of metal objects. LED indicator Output LED All Telemecanique Sensor inductive proximity sensors incorporate an output state LED indicator. No physical contact with the object to be detected, thus avoiding wear and enabling detection of fragile objects, freshly painted objects.
- High operating rates
- Fast response
- Excellent resistance to industrial environments (robust products, fully encapsulated in resin)
- No moving parts, therefore service life of sensor not related to number of operating cycles
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial, Robotics
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 15mm |
| Supply Voltage Max | 240VDC |
| Sensor Case / Package | Cylindrical M30 Thread |
| Sensor Body Material | PPS (Polyphenylene Sulfide) |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 24VDC |
| Sensor Output Type | 2-Wire, NO |
| Sensor Terminals | Cable |
| IP Rating | IP68 |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
