Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1MAL5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34M0471
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $148.770 |
| 5+ | $138.600 |
| 10+ | $134.810 |
| 25+ | $131.810 |
| 50+ | $129.170 |
| 100+ | $126.540 |
Price for:Each
Minimum: 1
Multiple: 1
$148.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1MAL5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34M0471
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The XS630B1MAL5 is a flush mountable general purpose Inductive Proximity Sensor offers discrete output signal, AC/DC circuit NO output function, cable electrical connection and frontal detection face. It is made of metal fixed body, PPS front and nickel plated brass enclosure.
- 1 Yellow LED for output state
- 2-wire Wiring technique
- IP68/IP69K Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
