Time of Flight Photoelectric Sensors :
117 Products FoundFind a huge range of Time of Flight Photoelectric Sensors at Newark Electronics. We stock a wide range of Photoelectric Sensors, such as Through Beam, Background Suppression, Proximity, Retroreflective & Energetic, Proximity Photoelectric Sensors from the worlds top manufacturers including: Omron Industrial Automation, Sick, Broadcom, Carlo Gavazzi & Banner Engineering
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Range Max
Sensing Distance Max
Sensor Output Type
Sensing Method
Output Type
Product Range
Supply Voltage DC Min
Connection Method
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Light Source
IP Rating
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $59.790 5+ $56.840 10+ $53.880 25+ $53.310 50+ $52.750 More Pricing... | Multipixel Optical Distance & Motion Measurement Sensor Module | - | 30m | - | Time of Flight | Digital - SPI | - | - | Solder | 4.5V | - | 5.5V | 850nm Infrared Laser | - | - | -20°C | 70°C | ||||||
Each | 1+ $54.430 5+ $51.710 10+ $48.980 25+ $48.400 50+ $47.820 More Pricing... | - | - | 6m | - | Time of Flight | - | - | - | Solder | 4.5V | - | 5.5V | - | - | - | - | - | ||||||
Each | 1+ $295.980 5+ $282.830 10+ $274.940 25+ $267.050 | - | - | 1m | - | Time of Flight | - | LD30 Series | - | M8 Connector | 10V | - | 30V | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.340 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 More Pricing... | - | - | 600mm | - | Time of Flight | - | TMF8701 Series | - | PCB | 2.7V | - | 3.3V | - | - | - | - | - | ||||||
BROADCOM | Each | 1+ $74.850 5+ $71.190 10+ $67.530 25+ $66.340 50+ $65.160 More Pricing... | Multipixel Optical Distance & Motion | - | 6m | - | Time of Flight | SPI | - | - | Solder | 4.5V | - | 5.5V | Infrared Laser | - | - | -20°C | 70°C | |||||
Each | 1+ $76.470 5+ $74.670 10+ $72.870 25+ $69.280 | Multipixel Optical Distance & Motion Measurement Sensor Module | - | 50m | - | Time of Flight | Digital - SPI | - | - | Solder | 4.5V | - | 5.5V | 850nm Infrared Laser | - | - | -20°C | 70°C | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $378.240 | - | - | 1.5m | - | Time of Flight | - | E3AS-F Series | - | M8 Connector | 10V | - | 30V | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $364.320 | - | - | 1.5m | - | Time of Flight | - | E3AS-F Series | - | Cable | 10V | - | 30V | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $270.230 | - | - | 1.5m | - | Time of Flight | - | E3AS-F Series | - | M12 Connector | 10V | - | 30V | - | - | - | - | - | |||||
Each | 1+ $1,679.900 3+ $1,648.500 5+ $1,601.400 | - | - | 2.5m | - | Time of Flight | - | ZMX Series | - | 4 Pin M8 Connector | 12V | - | 30V | - | - | - | - | - | ||||||
85AJ3240 RoHS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | Time of Flight | - | LD30 Series | - | M8 Connector | - | - | - | - | - | - | - | - | |||||
85AJ3241 RoHS | Each | 1+ $258.900 10+ $240.410 25+ $231.880 50+ $223.340 100+ $213.380 | - | - | 1m | - | Time of Flight | - | LD30 Series | - | Cable | 10V | - | 30V | - | - | - | - | - | |||||
85AJ3239 RoHS | Each | 1+ $143.830 5+ $138.950 10+ $134.410 25+ $131.710 50+ $129.030 | - | - | 1m | - | Time of Flight | - | LD30 Series | - | Cable | 10V | - | 30V | - | - | - | - | - | |||||
30AM0295 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $663.810 5+ $639.230 10+ $626.750 | Laser Sensor | - | 6m | - | Time of Flight | Digital - NPN Open Collector, IO-Link | E3AS-HF Series | - | Pre-Wired 4 Pin M12 Connector | 10V | - | 30V | 660nm Red Laser | IP67, IP67G, IP69K | IP67, IP67G, IP69K | -30°C | 55°C | ||||
Each | 1+ $1,592.150 | Laser Distance Sensor | - | 80m | - | Time of Flight | Digital - Push Pull, NPN / PNP, Analog - 4mA to 20mA, 0V to 10V | Dx80 Series | - | Cable with 5 Pin M12 Connector | 12V | - | 30V | 655nm Red Laser | IP65, IP67 | IP65, IP67 | -10°C | 50°C | ||||||
30AM0296 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $637.580 5+ $606.460 10+ $601.640 | Laser Sensor | - | 6m | - | Time of Flight | Digital - PNP Open Collector, IO-Link | E3AS-HF Series | - | 4 Pin M12 Connector | 10V | - | 30V | 660nm Red Laser | IP67, IP67G, IP69K | IP67, IP67G, IP69K | -30°C | 55°C | ||||
Each | 1+ $2,109.490 | - | 4m | - | PNP | Time of Flight | - | TiM Series | 9V | 15 Pin D Sub HD Connector | - | 28V | - | - | - | - | - | - | ||||||
Each | 1+ $4,006.540 | - | 25m | - | PNP | Time of Flight | - | TiM Series | 9V | Connector | - | 28V | - | - | - | - | - | - | ||||||
30AM0294 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $656.690 5+ $643.790 10+ $626.750 | Laser Sensor | - | 6m | - | Time of Flight | Digital - PNP Open Collector, IO-Link | E3AS-HF Series | - | Pre-Wired 4 Pin M12 Connector | 10V | - | 30V | 660nm Red Laser | IP67, IP67G, IP69K | IP67, IP67G, IP69K | -30°C | 55°C | ||||
30AM0298 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $630.800 5+ $613.730 10+ $601.640 | Laser Sensor | - | 6m | - | Time of Flight | Digital - PNP Open Collector, IO-Link | E3AS-HF Series | - | 2m Cable | 10V | - | 30V | 660nm Red Laser | IP67, IP67G, IP69K | IP67, IP67G, IP69K | -30°C | 55°C | ||||
Each | 1+ $3,533.970 | - | 10m | - | PNP | Time of Flight | - | TiM Series | 9V | Connector | - | 28V | - | - | - | - | - | - | ||||||
Each | 1+ $2,937.310 | - | 10m | - | Push Pull | Time of Flight | - | TiM Series | 10V | Connector | - | 28V | - | - | - | - | - | - | ||||||
Each | 1+ $156.350 5+ $147.160 10+ $137.390 25+ $123.540 50+ $117.490 More Pricing... | - | 4m | - | Digital | Time of Flight | - | - | 18V | M12 Connector | - | 30V | - | - | - | - | - | - | ||||||
Each | 1+ $2,349.170 | - | 4m | - | PNP | Time of Flight | - | TiM Series | 9V | 15 Pin D Sub HD Connector | - | 28V | - | - | - | - | - | - | ||||||
Each | 1+ $3,294.290 | - | 10m | - | PNP | Time of Flight | - | TiM Series | 9V | Connector | - | 28V | - | - | - | - | - | - | ||||||