Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8801-1BMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69AK5211RL
Cut Tape69AK5211
Product RangeTMF8801 Series
Also Known AsQ65114A1111
Your Part Number
1,249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.830 | $4.83 |
| Total Price | $4.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 50+ | $3.770 |
| 100+ | $3.630 |
| 250+ | $3.560 |
| 500+ | $3.480 |
| 1000+ | $3.410 |
| 2500+ | $3.340 |
| 5000+ | $3.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8801-1BMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69AK5211RL
Cut Tape69AK5211
Product RangeTMF8801 Series
Also Known AsQ65114A1111
Technical Datasheet
Sensing Distance Max2.5m
Sensing MethodTime of Flight
Product RangeTMF8801 Series
Connection MethodPCB
Supply Voltage Min2.7V
Supply Voltage Max3.3V
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMF8801-1BM is a time-of-flight sensor. It is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC, and histogram technology. The device achieves a 2500mm detection range. The application includes distance measurement for camera autofocus (Laser Detect Autofocus - LDAF), supporting low-power system operation by enabling high-power components (i.e. 3D camera) only when an object is in the detection range, presence detection - object detection, and collision avoidance.
- Small footprint fits in the mobile phone bezel
- Detecting central closest objects, 21ºFOI
- Within 5 % of measurement (accuracy); no multipath and no multiple object problems as for iToF
- Time-to-digital converter (TDC) direct time-of-flight measurement
- Single photon avalanche photodiode (SPAD) histogram based architecture
- No complex calibration, dynamic cover glass calibration
- Compensates for dirt on glass, reliable operation under demanding use cases
- Improved accuracy over temperature and life, reference SPAD
- Make better decisions, distance and signal quality reported
- OLGA12 package, operating ambient temperature range from -30 to 70°C
Technical Specifications
Sensing Distance Max
2.5m
Product Range
TMF8801 Series
Supply Voltage Min
2.7V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Time of Flight
Connection Method
PCB
Supply Voltage Max
3.3V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate