Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoLD30ETBI10BPM5IO
Newark Part No.05AJ8857
Product RangeLD30 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $301.980 |
| 5+ | $288.830 |
| 10+ | $280.940 |
| 25+ | $273.050 |
Price for:Each
Minimum: 1
Multiple: 1
$301.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoLD30ETBI10BPM5IO
Newark Part No.05AJ8857
Product RangeLD30 Series
Technical Datasheet
Sensing Distance Max1m
Sensing MethodTime of Flight
Product RangeLD30 Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Distance Max
1m
Product Range
LD30 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Time of Flight
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
