Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoLD30CNBI10BPA2IO
Newark Part No.85AJ3239
Product RangeLD30 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.900 |
| 5+ | $139.990 |
| 10+ | $135.410 |
| 25+ | $132.700 |
| 50+ | $130.000 |
Price for:Each
Minimum: 1
Multiple: 1
$144.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoLD30CNBI10BPA2IO
Newark Part No.85AJ3239
Product RangeLD30 Series
Sensing Distance Max1m
Sensing MethodTime of Flight
Product RangeLD30 Series
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Distance Max
1m
Product Range
LD30 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Time of Flight
Connection Method
Cable
Supply Voltage Max
30V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
