Print Page
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.780 |
| 5+ | $186.500 |
| 10+ | $174.400 |
| 25+ | $154.020 |
| 50+ | $140.210 |
| 100+ | $131.350 |
Price for:Each
Minimum: 1
Multiple: 1
$206.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part NoX4-P2B00-4S1
Newark Part No.81AK0680
Product RangeX4 Series
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24CPR
No. of Detents-
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputParallel, UART
Encoder MountingPanel Mount
Product RangeX4 Series
Rotational Life Cycles250000
No. of Channels2Channels
Shaft TypeRound End
Shaft Length14.1mm
Shaft Diameter6mm
Supply Voltage Min3.2VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
IP RatingIP68
IP RatingIP68
TerminationSocket Connector
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24CPR
Orientation
Vertical
Encoder Output
Parallel, UART
Product Range
X4 Series
No. of Channels
2Channels
Shaft Length
14.1mm
Supply Voltage Min
3.2VDC
Operating Temperature Min
-30°C
IP Rating
IP68
Termination
Socket Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
With Push Switch
Encoder Mounting
Panel Mount
Rotational Life Cycles
250000
Shaft Type
Round End
Shaft Diameter
6mm
Supply Voltage Max
5.5VDC
Operating Temperature Max
85°C
IP Rating
IP68
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

