Rotary Encoders :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(6)
(5)
(2)
(2)
IP Rating
=IP64
1
(17)
Push Switch
(17)
Encoder Technology
(4)
(13)
Operating Temperature Max
(1)
(4)
(12)
Encoder Type
(10)
(7)
No. of Detents
(10)
(2)
Orientation
(10)
(7)
Encoder Mounting
(4)
(2)
(2)
(8)
(1)
Operating Temperature Min
(8)
(2)
(4)
(2)
(1)
Termination
(5)
(2)
(1)
(2)
(7)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$326.730 5+$311.920 10+$303.040 25+$294.160 50+$288.280 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 Series | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||||
KUEBLER | Each | 1+$267.500 5+$253.870 10+$243.720 25+$231.110 50+$217.780 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 Series | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
33AK9076 RoHS | Each | 1000+$2.950 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | IP64 | Solder Pin | |||||
33AK9073 RoHS | Each | 1000+$2.950 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | IP64 | Solder Pin | |||||
57AK6838 | HENGSTLER | Each | 1+$991.000 5+$953.180 10+$925.110 25+$874.770 50+$840.320 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | Cable | ||||
57AK6840 | HENGSTLER | Each | 1+$1,013.150 5+$978.590 10+$952.950 25+$906.950 50+$875.470 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | M23 Connector | ||||
57AK6839 | HENGSTLER | Each | 1+$1,042.200 5+$1,002.420 10+$972.900 25+$919.960 50+$883.740 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | Cable | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+$646.430 5+$613.490 10+$588.970 25+$558.500 50+$526.280 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP64 | IP64 | Wire Leaded | |||||
Each | 1+$1,083.870 5+$1,037.350 10+$994.020 25+$914.810 50+$865.920 | Optical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | Analog | Panel Mount | 3501 Series | - | - | Flatted End | 44mm | 6mm | 15V | 28V | 0°C | 50°C | IP64 | IP64 | Wire Leaded | ||||||
71AH4037 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+$853.950 5+$817.420 10+$783.390 25+$721.200 50+$682.810 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | IP64 | Wire Leaded | ||||
KUEBLER | Each | 1+$267.350 5+$253.720 10+$243.580 25+$230.980 50+$217.660 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 Series | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
KUEBLER | Each | 1+$324.670 5+$309.860 10+$300.980 25+$294.960 50+$288.940 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 Series | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+$1,160.740 5+$1,119.260 10+$1,088.480 25+$1,033.260 50+$995.490 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHM5 Series | - | - | Hollow Shaft | - | 15mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$1,179.390 5+$1,134.380 10+$1,100.980 25+$1,041.070 50+$1,000.070 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 Series | - | - | Hollow Shaft | - | 15mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | M12 Connector | |||||
57AK6836 | HENGSTLER | Each | 1+$1,042.200 5+$1,002.420 10+$972.900 25+$919.960 50+$883.740 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | Cable | ||||
57AK6835 | HENGSTLER | Each | 1+$1,108.810 5+$1,070.990 10+$1,042.920 25+$992.580 50+$958.130 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | Cable | ||||
57AK6834 | HENGSTLER | Each | 1+$1,089.610 5+$1,052.440 10+$1,024.860 25+$975.390 50+$941.540 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | Cable | ||||