Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA / BEI SENSORS |
|---|---|
| Manufacturer Part No | MHK5-CAA1B-1213-B15C-H17Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73AJ8521 |
| Product Range | MHK5 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,219.510 |
| 2+ | $1,175.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,219.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA / BEI SENSORS |
|---|---|
| Manufacturer Part No | MHK5-CAA1B-1213-B15C-H17Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73AJ8521 |
| Product Range | MHK5 Series |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Absolute |
| Encoder Resolution | - |
| No. of Detents | 0 Detents |
| Orientation | Horizontal |
| Push Switch | Without Push Switch |
| Encoder Output | CANOpen |
| Encoder Mounting | Flange Mount |
| Product Range | MHK5 Series |
| Rotational Life Cycles | - |
| No. of Channels | - |
| Shaft Type | Hollow Shaft |
| Shaft Length | - |
| Shaft Diameter | 15mm |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 30V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IP Rating | IP64 |
| IP Rating | IP64 |
| Termination | M12 Connector |
| SVHC | To Be Advised |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | - |
| Orientation | Horizontal |
| Encoder Output | CANOpen |
| Product Range | MHK5 Series |
| No. of Channels | - |
| Shaft Length | - |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| IP Rating | IP64 |
| Termination | M12 Connector |
| Encoder Type | Absolute |
|---|---|
| No. of Detents | 0 Detents |
| Push Switch | Without Push Switch |
| Encoder Mounting | Flange Mount |
| Rotational Life Cycles | - |
| Shaft Type | Hollow Shaft |
| Shaft Diameter | 15mm |
| Supply Voltage Max | 30V |
| Operating Temperature Max | 85°C |
| IP Rating | IP64 |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
