Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPAC18R1-33D28FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33AK9073
Product RangePAC18R Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $2.950 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPAC18R1-33D28FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33AK9073
Product RangePAC18R Series
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents16 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingBushing Mount, Through Hole
Product RangePAC18R Series
Rotational Life Cycles30000
No. of Channels1Channels
Shaft TypeFlatted End
Shaft Length28.9mm
Shaft Diameter6.34mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-35°C
Operating Temperature Max70°C
IP RatingIP64
IP RatingIP64
TerminationSolder Pin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Vertical
Encoder Output
Gray Code
Product Range
PAC18R Series
No. of Channels
1Channels
Shaft Length
28.9mm
Supply Voltage Min
-
Operating Temperature Min
-35°C
IP Rating
IP64
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
16 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Life Cycles
30000
Shaft Type
Flatted End
Shaft Diameter
6.34mm
Supply Voltage Max
-
Operating Temperature Max
70°C
IP Rating
IP64
SVHC
No SVHC (04-Feb-2026)
Alternatives for PAC18R1-33D28F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
