Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KUEBLER |
|---|---|
| Manufacturer Part No | D5.3501.A221.0000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95M6116 |
| Product Range | 3501 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,045.920 |
| 2+ | $1,000.880 |
| 5+ | $958.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,045.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KUEBLER |
|---|---|
| Manufacturer Part No | D5.3501.A221.0000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95M6116 |
| Product Range | 3501 Series |
| Technical Datasheet | |
| Encoder Technology | Optical |
| Encoder Type | Incremental |
| Encoder Resolution | 1000PPR |
| No. of Detents | - |
| Orientation | Horizontal |
| Push Switch | Without Push Switch |
| Encoder Output | Analog |
| Encoder Mounting | Panel Mount |
| Product Range | 3501 Series |
| Rotational Life Cycles | - |
| No. of Channels | - |
| Shaft Type | Flatted End |
| Shaft Length | 44mm |
| Shaft Diameter | 6mm |
| Supply Voltage Min | 15V |
| Supply Voltage Max | 28V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| IP Rating | IP64 |
| IP Rating | IP64 |
| Termination | Wire Leaded |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Encoder Technology | Optical |
|---|---|
| Encoder Resolution | 1000PPR |
| Orientation | Horizontal |
| Encoder Output | Analog |
| Product Range | 3501 Series |
| No. of Channels | - |
| Shaft Length | 44mm |
| Supply Voltage Min | 15V |
| Operating Temperature Min | 0°C |
| IP Rating | IP64 |
| Termination | Wire Leaded |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | - |
| Push Switch | Without Push Switch |
| Encoder Mounting | Panel Mount |
| Rotational Life Cycles | - |
| Shaft Type | Flatted End |
| Shaft Diameter | 6mm |
| Supply Voltage Max | 28V |
| Operating Temperature Max | 50°C |
| IP Rating | IP64 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
