Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPEC11L-4125K-N0020Copy
Newark Part No.05T6777
Product RangePEC11L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.450 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1500
Multiple: 1500
$2,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11L-4125K-N0020Copy
Newark Part No.05T6777
Product RangePEC11L Series
Technical Datasheet
Supply Voltage Min-
Encoder TechnologyMechanical
Supply Voltage Max-
Encoder TypeIncremental
Encoder Resolution20PPR
No. of Detents20 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Rotational Speed Max60rpm
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeKnurled End
Shaft Length25mm
Shaft Diameter6mm
Operating Temperature Min-25°C
Operating Temperature Max80°C
IP RatingIP40
TerminationSolder Pin
Product RangePEC11L Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PEC11L-4125K-N0020 is a 11mm low profile Incremental Encoder with PC pin horizontal/rear facing terminal configuration and metal knurled bushing/shaft.
- Compact design
- High rotational life and switch life
- 2-bit Quadrature code output
- 20 Detents
- 25mm Standard shaft
- 20 pulses per 360° rotation Resolution
- 100mΩ Maximum closed circuit resistance
- 100MΩ at 250VDC Insulation resistance
- 10mA at 5VDC Contact rating
- IP40 Protection rating
Applications
Audio, Consumer Electronics, Communications & Networking
Contents
Encoder, flat washer and mounting nut.
Technical Specifications
Supply Voltage Min
-
Supply Voltage Max
-
Encoder Resolution
20PPR
Orientation
Vertical
Encoder Output
Quadrature
Rotational Speed Max
60rpm
No. of Channels
2Channels
Shaft Length
25mm
Operating Temperature Min
-25°C
IP Rating
IP40
Product Range
PEC11L Series
Encoder Technology
Mechanical
Encoder Type
Incremental
No. of Detents
20 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Life Cycles
100000
Shaft Type
Knurled End
Shaft Diameter
6mm
Operating Temperature Max
80°C
Termination
Solder Pin
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
