0
0 Items$0.00

12PPR Rotary Encoders :

45 Products Found
Find a huge range of 12PPR Rotary Encoders at Newark Electronics. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Bourns, Alps Alpine, TT Electronics / Bi Technologies, Same Sky & Grayhill

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
75T6734

RoHS

Each
1+$2.620
10+$2.150
25+$1.990
50+$1.870
100+$1.770
More Pricing...
Mechanical
Incremental
12PPR
12 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
-
EC12E Series
30000
2Channels
D Type Flatted End
20mm
6mm
-
5V
-10°C
70°C
-
-
Solder Pin
66AH5709

RoHS

Each
1+$4.230
10+$3.440
25+$2.160
50+$2.150
100+$2.140
More Pricing...
Mechanical
Absolute
12PPR
12 Detents
Vertical
Without Push Switch
Push Pull
Through Hole
-
EC18A Series
30000
4Channels
Flatted End
15.66mm
6.325mm
-
10VDC
-20°C
60°C
-
-
Solder Pin
46Y2634

RoHS

Each
1+$2.750
10+$2.260
25+$2.120
50+$1.750
100+$1.640
More Pricing...
Mechanical
Incremental
12PPR
24 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
-
PEC11R Series
30000
2Channels
Flatted End
15mm
6mm
-
-
-30°C
70°C
IP40
IP40
Solder Pin
75T6663

RoHS

Each
1+$1.110
10+$0.912
25+$0.843
50+$0.794
100+$0.592
More Pricing...
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
-
EC10E Series
100000
2Channels
Hollow Shaft
-
3.6mm
-
5V
-30°C
85°C
-
-
Solder Pin
75T6662

RoHS

Each
1+$1.110
10+$0.912
25+$0.842
50+$0.732
100+$0.552
More Pricing...
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
-
EC10E Series
100000
2Channels
Hollow Shaft
-
3.6mm
-
5V
-30°C
85°C
-
-
Solder Pin
75T6664

RoHS

Each
1+$0.914
10+$0.796
25+$0.742
50+$0.692
100+$0.524
More Pricing...
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
-
EC10E Series
100000
2Channels
Hollow Shaft
-
3.6mm
-
5V
-30°C
85°C
-
-
Solder Pin
75T6736

RoHS

Each
1+$2.620
10+$2.340
25+$1.860
50+$1.810
100+$1.760
More Pricing...
Mechanical
Incremental
12PPR
12 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
-
EC12E Series
30000
2Channels
D Type Flatted End
25mm
6mm
-
5V
-10°C
70°C
-
-
Solder Pin
75T6656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.800
10+$3.370
25+$3.070
50+$2.770
100+$2.440
More Pricing...
Mechanical
Incremental
12PPR
12 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
-
EC05E Series
100000
2Channels
Hollow Shaft
-
2mm
-
5V
-30°C
85°C
-
-
Solder Pin
99Y9573

RoHS

Each
1+$2.380
25+$1.980
100+$1.660
250+$1.610
500+$1.550
More Pricing...
Mechanical
Incremental
12PPR
24 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
-
PEC11R Series
30000
2Channels
Flatted End
20mm
6mm
-
-
-30°C
70°C
IP40
IP40
Solder Pin
83AK6367

RoHS

Each
1+$6.020
10+$5.680
25+$5.610
50+$5.550
100+$5.480
More Pricing...
Mechanical
Incremental
12PPR
12 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
WS-ENTV Series
-
2Channels
D Type Flatted End
13.5mm
6mm
-
5V
-40°C
85°C
-
-
Solder Pin
48AK5653

RoHS

Date/Lot Code

Each
1+$2.490
25+$1.980
100+$1.680
250+$1.620
500+$1.550
More Pricing...
Mechanical
Incremental
12PPR
24 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
-
PEC11R Series
30000
2Channels
Knurled End
15mm
6mm
-
-
-30°C
70°C
IP44
IP44
Solder Pin
28AK9164

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+$3.200
25+$2.390
100+$2.060
250+$1.940
500+$1.860
More Pricing...
Mechanical
Absolute
12PPR
12 Detents
Horizontal
Without Push Switch
-
Through Hole
-
EN16AB Series
30000
-
D Type Flatted End
23mm
16mm
-
12VDC
-10°C
70°C
IP51
IP51
Solder Pin
47AM0615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.800
10+$2.310
25+$2.140
50+$2.010
100+$1.900
More Pricing...
Mechanical
Incremental
12PPR
12 Detents
Horizontal
Without Push Switch
Quadrature
Surface Mount
-
PEC052 Series
50000
2Channels
Hexagonal Key
-
-
-
-
-20°C
70°C
IP40
IP40
Solder Pin
47AM0612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
10+$2.210
25+$2.120
50+$1.860
100+$1.750
More Pricing...
Mechanical
Incremental
12PPR
12 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
-
PEC04 Series
30000
2Channels
-
0.2mm
-
-
-
-20°C
70°C
IP40
IP40
Solder Pin
47AM0613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.800
10+$2.310
25+$2.140
50+$2.010
100+$1.900
More Pricing...
Mechanical
Incremental
12PPR
12 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
-
PEC052 Series
50000
2Channels
Hexagonal Key
-
-
-
-
-20°C
70°C
IP40
IP40
Solder Pin
47AM0614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.800
10+$2.310
25+$2.140
50+$2.010
100+$1.900
More Pricing...
Mechanical
Incremental
12PPR
12 Detents
Horizontal
Without Push Switch
Quadrature
Surface Mount
-
PEC052 Series
50000
2Channels
Hexagonal Key
-
-
-
-
-20°C
70°C
IP40
IP40
Solder Pin
20AM0236

RoHS

Each
1+$51.360
5+$47.520
10+$45.250
25+$42.690
50+$39.500
More Pricing...
Magnetic
Incremental
12PPR
-
Straight
-
Quadrature
Screw Mount
-
L8 Series
-
2Channels
-
-
-
3.3V
24V
-40°C
125°C
-
-
Wire Leaded
59AM1222

RoHS

Each
1+$4.220
10+$3.330
25+$3.030
50+$2.900
100+$2.770
More Pricing...
Mechanical
Incremental
12PPR
12 Detents
Vertical
With Momentary Push Switch
Quadrature
Panel Mount, Through Hole
-
ACZ11 Series
30000
2Channels
Flatted End
20mm
6mm
0VDC
5V
-10°C
65°C
-
-
PC Pin
59AM1221

RoHS

Each
1+$4.220
10+$3.330
25+$3.030
50+$2.900
100+$2.770
More Pricing...
Mechanical
Incremental
12PPR
12 Detents
Vertical
With Momentary Push Switch
Quadrature
Panel Mount, Through Hole
-
ACZ11 Series
30000
2Channels
Flatted End
15mm
6mm
0VDC
5V
-10°C
65°C
-
-
PC Pin
20AM0233

RoHS

Each
1+$44.910
5+$41.550
10+$39.570
25+$37.340
50+$34.540
More Pricing...
Magnetic
Incremental
12PPR
-
Straight
-
Quadrature
Screw Mount
-
L4 Series
-
2Channels
-
-
-
4V
24V
-40°C
125°C
-
-
Wire Leaded
20AM0234

RoHS

Each
1+$46.300
5+$42.830
10+$40.790
25+$38.480
50+$35.610
More Pricing...
Magnetic
Incremental
12PPR
-
Straight
-
Quadrature
Screw Mount
-
L6 Series
-
2Channels
-
-
-
4V
24V
-40°C
125°C
-
-
Wire Leaded
74AC1813

RoHS

Each
1+$742.610
5+$729.640
10+$719.410
25+$705.020
50+$690.630
Magnetic
Absolute
12PPR
0 Detents
Vertical
Without Push Switch
Analog
Servo Mount
-
RAME027 Series
50000000
1Channels
Flatted End
19mm
3mm
4.75V
5.25V
-25°C
75°C
IP55
IP55
Wire Leaded
53W9494

RoHS

Each
900+$1.430
1800+$1.360
2700+$1.330
4500+$1.310
9000+$1.280
More Pricing...
Mechanical
Incremental
12PPR
0 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
60rpm
PEC11R Series
30000
2Channels
Flatted End
20mm
6mm
-
-
-30°C
70°C
IP40
-
Solder Pin
35K5663

RoHS

Each
25+$108.010
50+$104.770
100+$101.530
250+$98.290
Optical
Absolute
12PPR
12 Detents
Vertical
With Push Switch
Binary
Bushing Mount, Through Hole
-
61M Series
1000000
-
D Type Flatted End
9.52mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
53W9599

RoHS

Each
1200+$1.030
2400+$1.010
3600+$0.989
6000+$0.968
12000+$0.948
More Pricing...
Mechanical
Incremental
12PPR
12 Detents
Vertical
With Momentary Push Switch
Quadrature
Through Hole
100rpm
PEC12R Series
30000
2Channels
Flatted End
30mm
6mm
-
-
-30°C
70°C
IP40
-
Solder Pin
1-25 of 45 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM