Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPEC053-101F-N0012Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47AM0614RL
Cut Tape47AM0614
Product RangePEC052 Series
Your Part Number
1,195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.800 | $2.80 |
| Total Price | $2.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.310 |
| 25+ | $2.140 |
| 50+ | $2.010 |
| 100+ | $1.900 |
| 250+ | $1.760 |
| 500+ | $1.660 |
| 1000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC053-101F-N0012Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47AM0614RL
Cut Tape47AM0614
Product RangePEC052 Series
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution12PPR
No. of Detents12 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingSurface Mount
Product RangePEC052 Series
Rotational Life Cycles50000
No. of Channels2Channels
Shaft TypeHexagonal Key
Shaft Length-
Shaft Diameter-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
IP RatingIP40
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
PEC052 Series
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
IP Rating
IP40
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
Surface Mount
Rotational Life Cycles
50000
Shaft Type
Hexagonal Key
Shaft Diameter
-
Supply Voltage Max
-
Operating Temperature Max
70°C
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
