15W Speakers & Receivers:
15 Products FoundFind a huge range of 15W Speakers & Receivers at Newark Electronics. We stock a wide range of Speakers & Receivers, such as 2W, 1W, 3W & 500mW Speakers & Receivers from the worlds top manufacturers including: Visaton, Multicomp Pro, MCM Audio Select, MG Electronics & PUI Audio
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.580 10+ $19.630 25+ $18.390 50+ $16.370 100+ $15.400 More Pricing... | Total:$20.58 Min: 1 / Mult: 1 | Speaker | 15W | Speaker | 8ohm | 130mm | 85dB | -mm | 15W | 110Hz | 85dB | Round | 5.118" | -" | - | 70Hz to 18kHz | 70Hz | - | 18kHz | Panel Mount | - | 40W | - | 31mm | - | 1.22" | |||||
Each | 1+ $15.540 10+ $12.730 25+ $11.810 50+ $11.150 100+ $10.550 More Pricing... | Total:$15.54 Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | -mm | - | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | -" | 3.425" | 84.5mm x 84.5mm x 40.6mm | 100Hz to 20kHz | 100Hz | - | 20kHz | Panel Mount | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ $6.350 5+ $6.050 10+ $5.560 | Total:$6.35 Min: 1 / Mult: 1 | Speaker | 15W | Speaker | 8ohm | 165mm | - | - | 15W | 151.4Hz | 97dB | Round | 6.496" | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | - | |||||
Each | 1+ $25.970 10+ $21.250 25+ $20.100 50+ $18.030 100+ $17.950 More Pricing... | Total:$25.97 Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | -mm | - | -mm | 15W | 110Hz | 85dB | Round | -" | -" | 126mm x 79mm x 37mm | 150Hz to 18kHz | 70Hz | - | 18kHz | Panel Mount | Panel Mount | 40W | - | 31mm | - | 1.22" | |||||
MCM AUDIO SELECT | Each | 1+ $4.450 4+ $4.130 | Total:$4.45 Min: 1 / Mult: 1 | Speaker | 15W | Woofer | 4ohm | 87mm | 85dB | -mm | 15W | 125.9Hz | 85dB | Round | 3.425" | -" | 105mm x 46mm | 130Hz to 15kHz | 130Hz | - | 15kHz | Panel Mount | - | - | - | 46mm | - | 1.811" | ||||
Each | 1+ $23.780 | Total:$23.78 Min: 1 / Mult: 1 | Woofer | 15W | Woofer | 8ohm | 76mm | 82.4dB | -mm | 15W | 100.7Hz | 82.4dB | Round | 2.992" | -" | 98mm | 0Hz to 18kHz | 100Hz | - | 18kHz | Panel Mount | - | - | - | - | - | - | |||||
Each | 1+ $16.400 10+ $15.700 25+ $14.780 50+ $13.230 100+ $12.460 More Pricing... | Total:$16.40 Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | 78mm | - | - | 15W | 120Hz | 82dB | Round with Square Frame | 3.07" | - | 78mm x 78mm x 52mm | 60Hz to 40kHz | 60Hz | Standard | 40kHz | - | Panel Mount | 30W | - | 52mm | - | 2.05" | |||||
76AK9653 | MULTICOMP PRO | Each | 1+ $40.510 | Total:$40.51 Min: 1 / Mult: 1 | - | - | Speaker | 8ohm | 150mm | - | -mm | 15W | 50Hz | 86dB | Round | 5.9" | -" | - | 0Hz to 20kHz | - | - | 20kHz | Panel Mount | - | 30W | - | 73.5mm | - | 2.89" | |||
78AK5911 RoHS | Each | 1+ $24.980 10+ $23.850 25+ $22.370 50+ $19.960 100+ $18.810 More Pricing... | Total:$24.98 Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 135mm | - | -mm | 15W | 110Hz | 85dB | Round | 5.315" | -" | - | - | 70Hz | - | 18kHz | Panel Mount | Panel Mount | 40W | - | 44mm | - | 1.732" | ||||
12AM3391 | Each | 1+ $5.450 | Total:$5.45 Min: 1 / Mult: 1 | - | - | - | 9.2ohm | - | - | - | 15W | 200Hz | - | Oval with Rectangular Frame | - | - | 80mm x 50mm | 210Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | ||||
12AM3387 | Each | 1+ $15.150 | Total:$15.15 Min: 1 / Mult: 1 | - | - | - | 12ohm | - | - | - | 15W | 196Hz | - | Round with Square Frame | - | - | 58mm x 58mm x 38.4mm | 180Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | ||||
12AM3395 | Each | 1+ $20.580 | Total:$20.58 Min: 1 / Mult: 1 | - | - | - | 5.57ohm | - | - | - | 15W | 55Hz | - | Round with Rectangular Frame | - | - | - | 150Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | ||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 15W | Full-range | 4ohm | 130mm | 85dB | -mm | 15W | 110Hz | 85dB | Round | 5.118" | -" | 146.5mm x 31mm | 70Hz to 18kHz | 70Hz | - | 18kHz | Panel Mount | - | 40W | - | 31mm | - | 1.22" | ||||||
33AC7066 | MG ELECTRONICS | Each | Pricing is unavailable. Please contact customer services. | Speaker | 15W | General Purpose | 8ohm | - | - | 127mm | 15W | - | - | Rectangular | - | 5" | - | - | 250Hz | - | 5kHz | Multi Mount | - | - | 152mm | 25mm | 5.984" | 0.984" | ||||
Each | 1+ $32.490 5+ $29.850 10+ $27.210 25+ $24.960 50+ $23.720 More Pricing... | Total:$32.49 Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | -mm | - | 97mm | 15W | 110Hz | 87dB | Oval | -" | 3.819" | - | - | 75Hz | - | 20kHz | Panel Mount | Panel Mount | 30W | 153mm | 51mm | 6.024" | 2.008" | |||||