Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.350 |
| 10+ | $13.030 |
| 25+ | $11.950 |
| 50+ | $11.200 |
| 100+ | $10.530 |
| 250+ | $9.730 |
| 500+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No4630
Newark Part No.40P1128
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric-mm
Impedance4ohm
External Width - Metric87mm
Power Rating Nom15W
Resonant Frequency137Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions84.5mm x 84.5mm x 40.6mm
External Width - Imperial3.425"
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric87mm
External Depth - Metric40.6mm
External Length - Imperial3.425"
External Depth - Imperial1.598"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Impedance
4ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
-"
External Width - Imperial
3.425"
Frequency Range
100Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
20W
External Depth - Metric
40.6mm
External Depth - Imperial
1.598"
External Diameter - Metric
-mm
External Width - Metric
87mm
Resonant Frequency
137Hz
Speaker Shape
Round with Square Frame
Product Dimensions
84.5mm x 84.5mm x 40.6mm
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
87mm
External Length - Imperial
3.425"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
