Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-5650Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95Y2932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-5650Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95Y2932
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS15W
External Diameter - Metric76mm
Impedance8ohm
External Width - Metric-
Sensitivity (dB)82.4dB
Power Rating Nom15W
Resonant Frequency100.7Hz
Sound Pressure Level (SPL)82.4dB
Speaker ShapeRound
External Diameter - Imperial2.992"
Product Dimensions98mm
External Width - Imperial-
Frequency Range0Hz to 18kHz
Frequency Response Min100Hz
Temperature Grade-
Frequency Response Max18kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KB series is a unique design by MCM Audio Select that features a Kevlar-Paper Blend cone, a well-vented, die-cast frame, and copper integrated into the motor structure. We designed this series to compete with woofers that have nearly double the price tag; we exceeded our expectations. Don't take our word for it, try it for yourself and see what all of the excitement is about.
- Cone Material: Paper/Kevlar blend
- Surround Material: Rubber
- Basket: Die-cast aluminum
- Phase plug: Aluminum
- Former: Black aluminum
- Wire: Copper-clad aluminum
- Copper pole cap
- Outer Diameter: 3.62"
- Cut-out Diameter: 3.02"
- Mounting Depth: 1.43"
- Flange Thickness: 0.12"
- DC resistance Re: 6.3 (Ohms)
- Impedance: 8 (Ohms)
- Resonance frequency Fs: 100.7 (Hz)
- Maximum impedance Zm: 19.83 (Ohms)
- (Ohms)
- Mechanical Q factor Qms: 3.524
- Electrical Q factor Qes: 1.687
- Total Q factor Qts: 0.33
- Linear Displacement Xmax: -1 (mm)
- Moving mass Mms: 2.65 (g)
- Equivalent volume Vas: 1.87 ( l )
- Sensitivity SPL: 82.4 (dB)
- Suspension compliance Cms: 0.943 (mm/N)
- 19. 83
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
15W
Impedance
8ohm
Sensitivity (dB)
82.4dB
Resonant Frequency
100.7Hz
Speaker Shape
Round
Product Dimensions
98mm
Frequency Range
0Hz to 18kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Driver Type
Woofer
External Diameter - Metric
76mm
External Width - Metric
-
Power Rating Nom
15W
Sound Pressure Level (SPL)
82.4dB
External Diameter - Imperial
2.992"
External Width - Imperial
-
Frequency Response Min
100Hz
Frequency Response Max
18kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
