Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Capacitive Proximity Sensors :

243 Products Found

Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Sensor Type
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Output Current
Sensor Output Type
Supply Voltage Min
Response Time
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
41M2205

RoHS

Date/Lot Code

Each
1+$189.500
Capacitive Proximity Sensor
-
5mm
-
-
PNP
10VDC
-
30VDC
-
Cable
Metal
-
IP68
-25°C
70°C
-
27M2369

RoHS

Date/Lot Code

Each
1+$169.000
5+$163.660
10+$147.910
25+$144.950
50+$141.990
More Pricing...
Capacitive Proximity Sensor
-
10mm
-
-
NPN
10VDC
-
30VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP66
-10°C
55°C
-
05M4108

RoHS

Each
1+$431.030
5+$411.880
10+$400.390
25+$388.900
Capacitive Proximity Sensor
4mm
25mm
-
-
SCR
20VAC
-
250VAC
-
Cable
Thermoplastic Polyester
-
IP67
-25°C
80°C
-
10R6706

RoHS

Each
1+$96.570
Capacitive Proximity Sensor
-
8mm
-
-
PNP
10VDC
-
24VDC
-
Cable
Nylon 6 (Polyamide 6)
-
IP66
70°C
-25°C
-
16C2344

RoHS

Date/Lot Code

Each
1+$286.770
5+$274.280
10+$266.780
25+$259.280
-
-
12mm
-
-
SCR / SPST-NC
-
-
-
-
-
-
-
-
-
-
-
16C1378

RoHS

Date/Lot Code

Each
1+$462.540
5+$441.990
10+$429.660
25+$417.330
-
-
25mm
-
-
SCR
-
-
-
-
-
-
-
-
-
-
-
41M3226

RoHS

Date/Lot Code

Each
1+$242.690
5+$228.800
10+$223.620
25+$217.410
50+$213.160
Capacitive Proximity Sensor
0mm
4mm
-
-
NPN / SPST-NO
10VDC
-
30VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP66
-25°C
70°C
-
52F4322

RoHS

Date/Lot Code

Each
1+$380.960
5+$349.430
10+$311.470
25+$303.410
50+$297.340
Capacitive Proximity Sensor
3mm
25mm
-
-
NPN / SPST-NO
10VDC
-
40VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP66
-25°C
70°C
-
41M2214

RoHS

Date/Lot Code

Each
1+$161.600
Capacitive Proximity Sensor
-
10mm
-
-
PNP
10VDC
-
30VDC
-
Cable
PP (Polypropylene)
-
IP67
-25°C
70°C
-
27M2367

RoHS

Date/Lot Code

Each
1+$290.230
5+$274.870
10+$269.140
25+$262.290
50+$257.040
-
-
25mm
-
-
PNP
-
-
-
-
-
-
-
-
-25°C
70°C
-
52F4320

RoHS

Date/Lot Code

Each
1+$409.190
5+$387.520
10+$379.440
25+$369.770
50+$362.370
-
-
25mm
-
-
SPST-NO
90VAC
-
250VAC
-
-
-
-
-
-
-
-
10R6707

RoHS

Each
1+$111.000
Capacitive Proximity Sensor
-
15mm
-
-
Current
100VAC
-
240VAC
-
Cable
Brass
-
IP65
-25°C
70°C
-
05M4034

RoHS

Each
1+$375.890
5+$359.190
10+$349.170
25+$339.150
Capacitive Proximity Sensor
2mm
25mm
-
-
MOSFET
20VAC
-
250VAC
-
Cable
Thermoplastic Polyester
-
IP67
-30°C
85°C
-
41M2212

RoHS

Date/Lot Code

Each
1+$161.600
-
-
10mm
-
-
NPN
10VDC
-
30VDC
-
-
-
-
-
-
-
-
10R6709

RoHS

Each
1+$96.570
Capacitive
0mm
15mm
-
-
Current
24V
-
12V
-
Wire Leads
Brass
-
IP65
-20°C
70°C
-
41M2203

RoHS

Date/Lot Code

Each
1+$177.300
-
-
5mm
-
-
NPN
10VDC
-
30VDC
-
-
-
-
-
-
-
-
27R0378

RoHS

Each
1+$55.150
5+$52.700
10+$51.230
25+$49.760
Capacitive Proximity Sensor
-
6mm
-
-
NPN
10VDC
-
30VDC
-
Cable
PBT (Polybutylene Terephthalate)
-
IP67
0°C
60°C
-
08J5921

RoHS

Each
1+$175.880
5+$166.420
10+$161.690
25+$158.460
50+$155.220
More Pricing...
-
-
10mm
-
-
NPN
-
-
-
-
-
-
-
-
-
-
-
91F4617

RoHS

Each
1+$322.500
5+$308.260
10+$299.720
25+$291.180
-
-
25mm
-
-
PNP
-
-
-
-
-
-
-
-
-
-
-
45Y0731

RoHS

Each
1+$129.430
5+$123.680
10+$120.230
25+$116.780
-
-
8mm
-
-
NPN
-
-
-
-
-
-
-
-
-
-
-
90Y5891

RoHS

Date/Lot Code

Each
1+$137.300
5+$131.200
10+$127.540
25+$123.880
Capacitive Proximity Sensor
0mm
16mm
-
-
PNP / SPST-NO / SPST-NC
10VDC
-
40VDC
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
-
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA30 Series
52F4330

RoHS

Date/Lot Code

Each
1+$244.340
5+$230.570
10+$225.430
25+$219.280
50+$215.070
-
-
8mm
-
-
NPN / SPST-NO
-
-
-
-
-
-
-
-
-
-
-
16C3308

RoHS

Date/Lot Code

Each
1+$1,095.020
5+$1,046.370
10+$1,017.180
25+$987.990
-
-
10mm
-
-
PNP
10VDC
-
40VDC
Module
Connector
Polyphthalamide
-
IP67
-25°C
70°C
TRIPLESHIELD EC Series
16F2855

RoHS

Each
1+$472.670
5+$451.670
10+$439.070
25+$426.470
Capacitive Proximity Sensor
2mm
16mm
-
-
SCR
20VAC
-
250VAC
-
Cable
Thermoplastic Polyester
-
IP67
-25°C
80°C
-
45Y0741

RoHS

Date/Lot Code

Each
1+$129.430
5+$123.680
10+$120.230
25+$116.780
Capacitive Proximity Sensor
-
12mm
-
-
PNP
10VDC
-
40VDC
-
4 Pin M12 Connector
Plastic
-
IP67, IP68, IP69K
-30°C
85°C
-
1-25 of 243 items
of 10 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM