Print Page
CD50CNF06NO
Capacitive Level Detector, Type CD50, M30, TRIPLESHIELD™, 6 mm, NPN, 20 to 265 Vac, Pre-Wired
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CD50CNF06NOCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 27R0378 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $55.150 |
| 5+ | $52.700 |
| 10+ | $51.230 |
| 25+ | $49.760 |
Price for:Each
Minimum: 1
Multiple: 1
$55.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CD50CNF06NOCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 27R0378 |
| Technical Datasheet | |
| Sensor Type | Capacitive Proximity Sensor |
| Sensing Distance Min | - |
| Sensing Distance Max | 6mm |
| Sensor Output Type | NPN |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | - |
| Sensor Terminals | Cable |
| Sensor Body Material | PBT (Polybutylene Terephthalate) |
| IP Rating | IP67 |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 60°C |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The CD50CNF06NO is a Capacitive Level Detector with open collector PNP transistor output. The capacitive level detector operates up to a distance of 6mm sensing distance is fixed and works through a nonmetallic wall. The sensor is available in a 10 to 30VDC version. The sensing distance is fixed and works through a nonmetallic wall of up to 20mm of thickness.
- For water storage tanks in mini-pools and whirlpools
- Detection of excess water in the whirlpool tub
- Safety device to control the operation of the pump
- Mounting by screws or glued on the outside of any non-metallic tank
- Gray PVC cable connection
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
| Sensor Type | Capacitive Proximity Sensor |
|---|---|
| Sensing Distance Max | 6mm |
| Supply Voltage Min | 10VDC |
| Sensor Case / Package | - |
| Sensor Body Material | PBT (Polybutylene Terephthalate) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Sensing Distance Min | - |
|---|---|
| Sensor Output Type | NPN |
| Supply Voltage Max | 30VDC |
| Sensor Terminals | Cable |
| IP Rating | IP67 |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for CD50CNF06NO
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
