Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | ECH3010PPAT-1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16C3308 |
| Product Range | TRIPLESHIELD EC Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,095.020 |
| 5+ | $1,046.370 |
| 10+ | $1,017.180 |
| 25+ | $987.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,095.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | ECH3010PPAT-1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16C3308 |
| Product Range | TRIPLESHIELD EC Series |
| Technical Datasheet | |
| Sensor Type | - |
| Sensing Distance Min | - |
| Sensing Distance Max | 10mm |
| Sensor Output Type | PNP |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 40VDC |
| Sensor Case / Package | Module |
| Sensor Terminals | Connector |
| Sensor Body Material | Polyphthalamide |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Product Range | TRIPLESHIELD EC Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
ECH3010PPAT-1 is a type ECH, M30, high temperature proximity sensor capacitive for non-flush mounting with PNP open collector output. The sensor is provided with a separate PTFE sensor head in M30 for temperature application within the range of -196°C and +180°C ambient temperature, e.g. plastic pellet/resin detection in plastic injection molding machines and drying equipment, and detection of hot wax as used in e.g. car manufacturing.
- Adjustable sensing distance: 4 to 15mm, factory set for 10mm
- Power supply range from 10 to 40VDC
- 80Nm tightening torque (Sensor)
- Protection: reverse polarity, short-circuit, transients
- LED-indication for output ON, separate amplifier and sensor, plug connection
- Rated operational voltage range from 12 to 36VDC/10 to 40VDC (ripple incl.)
- ≤ 200mA rated operational current, ≤ 2.0V voltage drop
- IP 67 (Nema 1, 3, 4, 6, 13) protection
- Operating temperature range from -25 to +70°C
Technical Specifications
| Sensor Type | - |
|---|---|
| Sensing Distance Max | 10mm |
| Supply Voltage Min | 10VDC |
| Sensor Case / Package | Module |
| Sensor Body Material | Polyphthalamide |
| Operating Temperature Min | -25°C |
| Product Range | TRIPLESHIELD EC Series |
| Sensing Distance Min | - |
|---|---|
| Sensor Output Type | PNP |
| Supply Voltage Max | 40VDC |
| Sensor Terminals | Connector |
| IP Rating | IP67 |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
