Print Page
EC5525PPAP-1
Capacitive Proximity Sensor, Type EC 5525, TRIPLESHIELD™, 25 mm, PNP, 10 to 40 Vdc, M12 Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EC5525PPAP-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 91F4617 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $322.500 |
| 5+ | $308.260 |
| 10+ | $299.720 |
| 25+ | $291.180 |
Price for:Each
Minimum: 1
Multiple: 1
$322.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EC5525PPAP-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 91F4617 |
| Technical Datasheet | |
| Sensing Distance Max | 25mm |
| Sensor Output Type | PNP |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Sensing Distance Max | 25mm |
|---|---|
| Product Range | - |
| Sensor Output Type | PNP |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
