Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS4305R+T&RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel14AC3775RL
Cut Tape14AC3775
Product RangeDS4305
Your Part Number
7,137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.760 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $2.830 |
| 25+ | $2.610 |
| 50+ | $2.480 |
| 100+ | $2.350 |
| 250+ | $2.220 |
| 500+ | $2.150 |
| 1000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4305R+T&RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel14AC3775RL
Cut Tape14AC3775
Product RangeDS4305
Technical Datasheet
Voltage Reference TypeShunt - Programmable
Product RangeDS4305
Reference Voltage Min0.3V
Reference Voltage Max5.2V
Initial Accuracy0.03%
Temperature Coefficient± 24ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage-
Voltage Reference Case StyleSOT-23
Product Overview
- Bias Adjusting; Factory-Calibrated Equipment; Offset Nulling; Power Amps; Power Supply Calibration; Pressure Bridges; Threshold Setting
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Shunt - Programmable
Reference Voltage Min
0.3V
Initial Accuracy
0.03%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
-
Product Range
DS4305
Reference Voltage Max
5.2V
Temperature Coefficient
± 24ppm/°C
No. of Pins
5Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate