Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS4305R+T&RCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel14AC3775RL Cut Tape14AC3775 |
| Product Range | DS4305 |
| Your Part Number | |
| Technical Datasheet |
7,127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.490 | $3.49 |
| Total Price | $3.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 25+ | $2.420 |
| 50+ | $2.310 |
| 100+ | $2.190 |
| 250+ | $2.080 |
| 500+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS4305R+T&RCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel14AC3775RL Cut Tape14AC3775 |
| Product Range | DS4305 |
| Technical Datasheet | |
| Voltage Reference Type | Shunt - Programmable |
| Product Range | DS4305 |
| Reference Voltage Min | 0.3V |
| Reference Voltage Max | 5.2V |
| Initial Accuracy | 0.03% |
| Temperature Coefficient | ± 24ppm/°C |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | - |
| Voltage Reference Case Style | SOT-23 |
Product Overview
- Bias Adjusting; Factory-Calibrated Equipment; Offset Nulling; Power Amps; Power Supply Calibration; Pressure Bridges; Threshold Setting
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Shunt - Programmable |
|---|---|
| Reference Voltage Min | 0.3V |
| Initial Accuracy | 0.03% |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | - |
| Product Range | DS4305 |
|---|---|
| Reference Voltage Max | 5.2V |
| Temperature Coefficient | ± 24ppm/°C |
| No. of Pins | 5Pins |
| Input Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | SOT-23 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
