We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
483 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.253 10+ $0.200 25+ $0.187 50+ $0.180 100+ $0.172 More Pricing... | Total:$1.27 Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 | Total:$1.20 Min: 1 / Mult: 1 | Series - Fixed | MCP1525 Series | 2.475V | 2.525V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.525 10+ $0.372 25+ $0.334 50+ $0.312 100+ $0.289 More Pricing... | Total:$0.52 Min: 1 / Mult: 1 | Shunt - Fixed | LM4041 | 1.213V | 1.237V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | |||||
Each | 1+ $0.679 10+ $0.480 100+ $0.397 | Total:$3.40 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.371 10+ $0.290 25+ $0.262 50+ $0.245 100+ $0.229 More Pricing... | Total:$1.86 Min: 5 / Mult: 5 | Shunt - Fixed | LM4040 | 4.95V | 5.05V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.594 10+ $0.433 25+ $0.392 50+ $0.370 100+ $0.348 More Pricing... | Total:$0.59 Min: 1 / Mult: 1 | Shunt - Fixed | TS4040 | 2.475V | 2.525V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | ||||
Each | 1+ $0.403 10+ $0.287 100+ $0.225 500+ $0.199 1000+ $0.185 More Pricing... | Total:$2.02 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 2% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | AEC-Q100 | |||||
1+ $1.870 10+ $1.380 25+ $1.260 50+ $1.180 100+ $1.110 More Pricing... | Total:$1.87 Min: 1 / Mult: 1 Total:$111.00 Min: 100 / Mult: 1 | Series - Fixed | - | 1.2425V | 1.2575V | 0.6% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | ||||||
1+ $2.810 10+ $2.090 25+ $1.920 50+ $1.810 100+ $1.720 | Total:$2.81 Min: 1 / Mult: 1 Total:$172.00 Min: 100 / Mult: 1 | Series - Fixed | ISL21010 | 1.497V | 1.503V | 0.2% | 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.040 10+ $1.510 25+ $1.350 50+ $1.300 100+ $1.240 More Pricing... | Total:$2.04 Min: 1 / Mult: 1 | Series - Fixed | MAX6005 | 4.95V | 5.05V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
1+ $1.340 25+ $0.680 50+ $0.603 100+ $0.525 250+ $0.450 More Pricing... | Total:$1.34 Min: 1 / Mult: 1 Total:$52.50 Min: 100 / Mult: 1 | Series - Fixed | NCP51460 | 3.267V | 3.333V | 1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | 0°C | 100°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.790 10+ $3.650 25+ $3.360 50+ $3.200 100+ $3.050 More Pricing... | Total:$4.79 Min: 1 / Mult: 1 | Series - Fixed | MAX6070 | 2.4996V | 2.5004V | 0.04% | ± 1.5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
28AH3459 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.890 10+ $3.730 25+ $3.540 50+ $3.390 100+ $3.240 More Pricing... | Total:$3.89 Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.243 10+ $0.169 25+ $0.153 50+ $0.144 100+ $0.134 More Pricing... | Total:$1.21 Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | 36V | 0.5% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each | 1+ $0.475 10+ $0.335 100+ $0.262 500+ $0.237 1000+ $0.232 More Pricing... | Total:$0.48 Min: 1 / Mult: 1 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | |||||
STMICROELECTRONICS | 1+ $0.515 10+ $0.363 25+ $0.323 50+ $0.303 100+ $0.281 More Pricing... | Total:$2.58 Min: 5 / Mult: 5 Total:$28.10 Min: 100 / Mult: 5 | Shunt - Adjustable | TS2431 | 2.5V | 24V | 1% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.470 10+ $1.140 25+ $1.050 50+ $0.997 100+ $0.941 More Pricing... | Total:$1.47 Min: 1 / Mult: 1 | Shunt - Fixed | ZXRE125 | 1.208V | 1.232V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | ||||
Each | 1+ $0.629 10+ $0.437 100+ $0.338 | Total:$3.14 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $1.650 25+ $1.530 50+ $1.460 100+ $1.390 More Pricing... | Total:$2.14 Min: 1 / Mult: 1 | Shunt - Fixed | ZXRE125 | 1.214V | 1.226V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.254 10+ $0.180 25+ $0.163 50+ $0.154 100+ $0.145 More Pricing... | Total:$1.27 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $0.984 25+ $0.909 50+ $0.849 100+ $0.789 More Pricing... | Total:$1.28 Min: 1 / Mult: 1 | Shunt - Fixed | ZRC250 | 2.475V | 2.525V | 1% | ± 300ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each | 1+ $0.420 10+ $0.298 100+ $0.233 500+ $0.202 1000+ $0.199 More Pricing... | Total:$0.42 Min: 1 / Mult: 1 | Shunt - Adjustable | TL431 | 2.495V | 36V | 2% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.880 10+ $3.720 25+ $3.430 50+ $3.270 100+ $3.100 More Pricing... | Total:$4.88 Min: 1 / Mult: 1 | Series - Fixed | MAX6035 | 2.495V | 2.505V | 0.2% | ± 25ppm/°C | SOT-23 | 3Pins | Surface Mount | 33V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.700 10+ $1.250 25+ $1.130 50+ $1.060 100+ $1.000 More Pricing... | Total:$1.70 Min: 1 / Mult: 1 | Series - Fixed | - | 2.988V | 3.012V | 0.4% | ± 75ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.100 10+ $1.640 25+ $1.470 50+ $1.430 100+ $1.380 More Pricing... | Total:$2.10 Min: 1 / Mult: 1 | Series - Fixed | MAX6003 | 2.97V | 3.03V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||