Newark offers an exclusive range of current regulators incorporating digital interfaces for programmable current settings and monitoring capabilities. These regulators are for smart lighting systems and precision power applications. Key features include high-accuracy current regulation, broad input voltage range compatibility, multiple protection mechanisms, low dropout voltage, and adjustable output current capabilities. 

A current regulator is a device that keeps the current being supplied constant, irrespective of variations in load resistance or input voltage.  Modern current regulators integrate protection features such as thermal shutdown, short-circuit protection, and overvoltage safeguards.

Applications span diverse sectors, from automotive LED drivers to industrial process control systems. LED lighting maintains consistent brightness and extends component life. Battery charging applications ensure optimal charging profiles and protect against overcharging. The latest generation offers enhanced efficiency and smaller footprints, enabling more compact and energy-efficient designs while maintaining superior performance and reliability.

Show More
View
Buyer
Engineer
Manufacturer
IC Type
IC Output Type
Supply Voltage Min
Sensing Accuracy Range
Supply Voltage Max
Output Current Range Min
Sensing Temperature Max
Output Current Range Max
Sensor Case Style
No. of Pins
IC Case / Package
Initial Accuracy
Operating Temperature Range
Qualification
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
Each
Pricing is unavailable. Please contact customer services.
Voltage to Current Converter
0V
10V
4mA
20mA
-
8 Pin
-
-25°C to +85°C
-
-
33R0201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$0.919
25+
$0.830
50+
$0.783
100+
$0.734
More Pricing...
Current Source
1V
40V
-
10A
SOIC
8 Pin
3%
0°C to +70°C
-
-
58M8000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.030
25+
$0.934
50+
$0.882
100+
$0.805
More Pricing...
Current Source
1V
40V
0.001mA
10A
SOIC
8 Pin
3%
-25°C to +100°C
-
-
28AH3086

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.120
100+
$0.931
500+
$0.853
1000+
$0.791
More Pricing...
Current Source
1V
40V
-
10A
TO-92
3 Pin
3%
-25°C to +100°C
-
-
29AH6202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.050
10+
$22.040
25+
$20.950
50+
$20.030
100+
$19.170
More Pricing...
Current Source
1V
40V
-
10A
Metal Can
3 Pin
3%
-55°C to +125°C
-
-
35AH5102

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.119
-
-
-
-
-
-
-
-
-
-
-
28AH3310

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+
$1.150
10+
$0.835
190+
$0.636
570+
$0.619
1045+
$0.594
More Pricing...
Current Source
1V
40V
-
10A
SOIC
8 Pin
3%
0°C to +70°C
-
-
50AK5399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.740
10+
$4.400
25+
$4.060
50+
$3.870
100+
$3.690
More Pricing...
Current Source
1.2V
40V
-
200mA
DFN-EP
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
50AK5406

RoHS

Each
1+
$14.640
10+
$11.560
25+
$10.730
50+
$10.230
156+
$9.720
More Pricing...
Current Source
1.2V
40V
-
200mA
SOT-223
3 Pin
1%
-40°C to +125°C
AEC-Q100
-
95AJ8902

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$6.000
Current Source
3V
28V
-
5A
QFN
19 Pin
2%
-40°C to +125°C
AEC-Q100
-
50AK5405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.250
10+
$4.800
25+
$4.440
50+
$4.240
100+
$4.040
More Pricing...
Current Source
1.2V
40V
-
200mA
SOT-23
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
51AK8624

RoHS

Each
1+
$6.610
10+
$5.080
25+
$4.350
50+
$4.260
156+
$4.170
More Pricing...
Current Source
1.2V
40V
-
200mA
SOT-223
3 Pin
1%
-40°C to +125°C
AEC-Q100
-
51AK5998

RoHS

Date/Lot Code

Each
1+
$5.310
10+
$3.740
25+
$3.620
50+
$3.500
100+
$3.380
More Pricing...
Current Source
800mV
40V
-
10A
NSOIC
8 Pin
-
0°C to +70°C
AEC-Q100
-
50AK5404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.610
10+
$5.080
25+
$4.700
50+
$4.480
100+
$4.270
More Pricing...
Current Source
1.2V
40V
-
200mA
SOT-223
3 Pin
1%
-40°C to +125°C
AEC-Q100
-
51AK8621

RoHS

Each
1+
$5.740
10+
$4.400
25+
$4.060
50+
$3.850
100+
$3.650
More Pricing...
Current Source
1.2V
40V
-
200mA
DFN-EP
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
51AK8623

RoHS

Each
1+
$7.050
10+
$5.430
25+
$5.030
50+
$4.860
100+
$4.700
More Pricing...
Current Source
1.2V
40V
-
200mA
DFN-EP
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
50AK5402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.720
10+
$4.380
25+
$4.040
50+
$3.850
100+
$3.670
More Pricing...
Current Source
1.2V
40V
-
200mA
SOT-23
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
50AK5400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.060
10+
$4.650
25+
$4.280
50+
$4.100
100+
$3.900
More Pricing...
Current Source
1.2V
40V
-
200mA
SOT-223
3 Pin
1%
-40°C to +125°C
AEC-Q100
-
50AK5403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.050
10+
$5.430
25+
$5.030
50+
$4.810
100+
$4.580
More Pricing...
Current Source
1.2V
40V
-
200mA
DFN-EP
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
51AK8622

RoHS

Date/Lot Code

Each
1+
$6.230
10+
$4.780
25+
$4.540
50+
$4.310
156+
$4.070
More Pricing...
Current Source
1.2V
40V
-
200mA
SOT-223
3 Pin
1%
-40°C to +125°C
AEC-Q100
-
50AK5401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.720
10+
$4.380
25+
$4.040
50+
$3.850
100+
$3.670
More Pricing...
Current Source
1.2V
40V
-
200mA
SOT-23
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
86AK8432

RoHS

Date/Lot Code

Each
1+
$5.160
10+
$3.630
25+
$3.510
50+
$3.390
100+
$3.280
More Pricing...
Current Source
800mV
40V
-
-
TO-92
3 Pin
-
0°C to +70°C
-
-
1-22 of 22 items
of 1 page(s)