
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3092EST#PBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 51AK8622 |
| Your Part Number | |
| Technical Datasheet |
1,170 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 10+ | $5.080 |
| 25+ | $4.830 |
| 50+ | $4.590 |
| 100+ | $4.340 |
| 250+ | $4.170 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3092EST#PBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 51AK8622 |
| Technical Datasheet | |
| IC Type | Current Source |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 40V |
| Output Current Range Max | 200mA |
| IC Case / Package | SOT-223 |
| No. of Pins | 3 Pin |
| Initial Accuracy | 1% |
| Operating Temperature Range | -40°C to +125°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
| Current Regulator Case Style | SOT-223 |
| Forward Current If | - |
| Forward Current If(AV) | - |
| Forward Voltage | 40V |
| Power Dissipation Pd | - |
Product Overview
LT®3092 is a programmable 2-terminal current source. It requires only two resistors to set an output current between 0.5mA and 200mA. A multitude of analog techniques lend themselves to actively programming the output current. The LT3092 is stable without input and output capacitors, offering high DC and AC impedance. This feature allows operation in intrinsically safe applications. The SET pin features 1% initial accuracy and low temperature coefficient. Current regulation is better than 10ppm/V from 1.5V to 40V. The LT3092 can operate in a 2-terminal current source configuration in series with signal lines. It is ideal for driving sensors, remote supplies, and as a precision current limiter for local supplies. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.
- Input/output capacitors not required
- Resistor ratio sets output current
- Reverse-voltage protection
- <lt/>0.001%/V line regulation typical
- Current limit and thermal shutdown protection
- 3-lead plastic SOT-223 package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Current Source |
|---|---|
| Supply Voltage Max | 40V |
| IC Case / Package | SOT-223 |
| Initial Accuracy | 1% |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Current Regulator Case Style | SOT-223 |
| Forward Current If(AV) | - |
| Power Dissipation Pd | - |
| Supply Voltage Min | 1.2V |
|---|---|
| Output Current Range Max | 200mA |
| No. of Pins | 3 Pin |
| Operating Temperature Range | -40°C to +125°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
| Forward Current If | - |
| Forward Voltage | 40V |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
