2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Current Regulators
                                                                                                    Print Page

                                                                                                    LM334DT

                                                                                                    Current Regulator, Programmable 1?A to 10mA Output, 30V Supply, 400mW, SOIC-8

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS LM334DT
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLM334DT
                                                                                                    Newark Part No.
                                                                                                    Re-Reel33R0201
                                                                                                    Cut Tape33R0201
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    267 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.170$1.17
                                                                                                    Total Price $1.17
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.170
                                                                                                    10+$0.849
                                                                                                    25+$0.748
                                                                                                    50+$0.713
                                                                                                    100+$0.678
                                                                                                    250+$0.636
                                                                                                    500+$0.550
                                                                                                    1000+$0.513
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLM334DT
                                                                                                    Newark Part No.
                                                                                                    Re-Reel33R0201
                                                                                                    Cut Tape33R0201
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeCurrent Source
                                                                                                    Supply Voltage Min1V
                                                                                                    Supply Voltage Max40V
                                                                                                    Output Current Range Min-
                                                                                                    Output Current Range Max10A
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins8 Pin
                                                                                                    Initial Accuracy3%
                                                                                                    Operating Temperature Range0°C to +70°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Current Regulator Case StyleSOIC
                                                                                                    Forward Current If-
                                                                                                    Forward Current If(AV)-
                                                                                                    Forward Voltage30V
                                                                                                    Power Dissipation Pd400mW

                                                                                                    Product Overview

                                                                                                    The LM334DT is a 3-terminal adjustable Current Source characterized by an operating current range of 10000: 1 an excellent current regulation wide dynamic voltage range of 1 to 10V. The current is determined by an external resistor without requiring other external components. Reverse voltage of up to 20V will only draw a current of several microamperes. This enables the circuit to operate as a rectifier and as a source of current in AC applications. For the LM334, the voltage on the control pin is 64mV at +25°C and is directly proportional to the absolute temperature (°K). The simplest external resistor connection generates a current with approximately 0.33%/°C temperature dependence. Zero drift can be obtained by adding an additional resistor and a diode to the external circuit.

                                                                                                    • Operates from 1 to 40V
                                                                                                    • Programmable from 1µA to 10mA
                                                                                                    • 0.02%/V current regulation
                                                                                                    • ±3% Initial accuracy

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Current Source

                                                                                                    Supply Voltage Max

                                                                                                    40V

                                                                                                    Output Current Range Max

                                                                                                    10A

                                                                                                    No. of Pins

                                                                                                    8 Pin

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +70°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Forward Current If

                                                                                                    -

                                                                                                    Forward Voltage

                                                                                                    30V

                                                                                                    Supply Voltage Min

                                                                                                    1V

                                                                                                    Output Current Range Min

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Initial Accuracy

                                                                                                    3%

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Current Regulator Case Style

                                                                                                    SOIC

                                                                                                    Forward Current If(AV)

                                                                                                    -

                                                                                                    Power Dissipation Pd

                                                                                                    400mW

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)