LM334S8#PBF
Current Regulator, 3 Terminal, 10 mA Output, 0.8 to 40 V Supply, 200mW, 0 to 70 °C, NSOIC-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LM334S8#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 51AK5998 |
| Your Part Number | |
| Technical Datasheet |
400 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 3000+ | $3.150 |
| 6000+ | $3.090 |
| 12000+ | $3.020 |
| 18000+ | $2.960 |
| 30000+ | $2.900 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LM334S8#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 51AK5998 |
| Technical Datasheet | |
| IC Type | Current Source |
| Supply Voltage Min | 800mV |
| Supply Voltage Max | 40V |
| Output Current Range Max | 10mA |
| IC Case / Package | NSOIC |
| No. of Pins | 8 Pin |
| Initial Accuracy | - |
| Operating Temperature Range | 0°C to +70°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Current Regulator Case Style | NSOIC |
| Forward Current If | 10mA |
| Forward Current If(AV) | - |
| Forward Voltage | 30V |
| Power Dissipation Pd | 200mW |
Product Overview
LM334 is a three-terminal current source designed to operate at current levels from 1µA to 10mA, as set by an external resistor. This device operates as a true two terminal current source, requiring no extra power connections or input signals. Regulation is typically 0.02%/V and terminal-to-terminal voltage can range from 800mV to 40V. Because the operating current is directly proportional to absolute temperature in degrees Kelvin, this device will also find wide applications as a temperature sensor. The temperature dependence of the operating current is 0.336%/°C at room temperature. For example, a device operating at 298µA will have a temperature coefficient of 1µA/°C. It is used in application such as current mode, temperature sensing, constant current source for shunt references, cold junction compensation, constant-gain bias for bipolar differential stage, micropower bias networks, buffer for photoconductive cell, current limiter etc.
- Operating voltage range is 0.8V to 40V
- Can be used as linear temperature sensor
- Draws no reverse current
- Supplied in standard transistor packages
- Effective shunt capacitance is 15pF typical
- Set current error is 6% max at (10µA ≤ ISET ≤ 1mA)
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Current Source |
|---|---|
| Supply Voltage Max | 40V |
| IC Case / Package | NSOIC |
| Initial Accuracy | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Current Regulator Case Style | NSOIC |
| Forward Current If(AV) | - |
| Power Dissipation Pd | 200mW |
| Supply Voltage Min | 800mV |
|---|---|
| Output Current Range Max | 10mA |
| No. of Pins | 8 Pin |
| Operating Temperature Range | 0°C to +70°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Forward Current If | 10mA |
| Forward Voltage | 30V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
