Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D225C-D1M-CUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC2212
Product RangeSAMA5 Family SAMA5D2 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.630 |
| 10+ | $11.490 |
| 100+ | $10.350 |
| 500+ | $10.140 |
| 1000+ | $9.940 |
| 2500+ | $9.730 |
| 10000+ | $9.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D225C-D1M-CUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC2212
Product RangeSAMA5 Family SAMA5D2 Series Microcontrollers
Technical Datasheet
Product RangeSAMA5 Family SAMA5D2 Series Microcontrollers
No. of CPU Cores1Cores
Program Memory Size160KB
CPU Speed500MHz
IC Case / PackageBGA
No. of Pins196Pins
Supply Voltage Min1.1V
Supply Voltage Max1.32V
Operating Frequency Max500MHz
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB
No. of I/O's72I/O's
Data Bus Width16 bit
Data Bus Width16bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSAMA5D2
MPU FamilySAMA5
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAMA5 Family SAMA5D2 Series Microcontrollers
Program Memory Size
160KB
IC Case / Package
BGA
Supply Voltage Min
1.1V
Operating Frequency Max
500MHz
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB
Data Bus Width
16 bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SAMA5D2
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
CPU Speed
500MHz
No. of Pins
196Pins
Supply Voltage Max
1.32V
Interfaces
CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB
No. of I/O's
72I/O's
Data Bus Width
16bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAMA5
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate