Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5373LCVM240Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21M8045
Product RangeColdFire V3 MCF537X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 630+ | $30.950 |
| 1260+ | $30.330 |
| 1890+ | $29.710 |
| 3150+ | $29.090 |
| 6300+ | $28.470 |
| 15750+ | $27.860 |
| 31500+ | $27.240 |
| 63000+ | $26.620 |
Price for:Each
Minimum: 630
Multiple: 630
$19,498.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5373LCVM240Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21M8045
Product RangeColdFire V3 MCF537X Series
Technical Datasheet
Product RangeColdFire V3 MCF537X Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size16KB
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins196Pins
Supply Voltage Min3V
Supply Voltage Max1.6V
Operating Frequency Max240MHz
InterfacesI2C, SPI, UART, USB
CPU Speed240MHz
No. of I/O's62I/O's
Data Bus Width32bit
Embedded Interface TypeI2C, SPI, UART, USB
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF537x
MPU FamilyColdFire V3
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ColdFire V3 MCF537X Series
MPU Core Size
32bit
IC Case / Package
MAPBGA
No. of Pins
196Pins
Supply Voltage Max
1.6V
Interfaces
I2C, SPI, UART, USB
No. of I/O's
62I/O's
Embedded Interface Type
I2C, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF537x
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
16KB
MPU Case Style
MAPBGA
Supply Voltage Min
3V
Operating Frequency Max
240MHz
CPU Speed
240MHz
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V3
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate