• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MCF53281CVM240

                                                                                                    Microprocessor ColdFire, 4469712 Series, 32bit, 240MHz, 1.4V to 1.6V, BGA-256

                                                                                                    NXP
                                                                                                    NXP MCF53281CVM240
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCF53281CVM240
                                                                                                    Newark Part No.54M7140
                                                                                                    Product Range4469712 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    250+$29.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 450
                                                                                                    Multiple: 450
                                                                                                    $13,234.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCF53281CVM240
                                                                                                    Newark Part No.54M7140
                                                                                                    Product Range4469712 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range4469712 Series
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores1Cores
                                                                                                    Program Memory Size16KB
                                                                                                    IC Case / PackageBGA
                                                                                                    MPU Case StyleBGA
                                                                                                    No. of Pins256Pins
                                                                                                    Supply Voltage Min1.4V
                                                                                                    Supply Voltage Max1.6V
                                                                                                    Operating Frequency Max240MHz
                                                                                                    InterfacesCAN, I2C, SPI, USB, UART
                                                                                                    CPU Speed240MHz
                                                                                                    No. of I/O's10I/O's
                                                                                                    Embedded Interface TypeCAN, I2C, SPI, USB, UART
                                                                                                    Data Bus Width32bit
                                                                                                    Data Bus Width32 bit
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    MPU SeriesMCF532x
                                                                                                    MPU FamilyColdFire V3
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    4469712 Series

                                                                                                    No. of CPU Cores

                                                                                                    1Cores

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    256Pins

                                                                                                    Supply Voltage Max

                                                                                                    1.6V

                                                                                                    Interfaces

                                                                                                    CAN, I2C, SPI, USB, UART

                                                                                                    No. of I/O's

                                                                                                    10I/O's

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MPU Series

                                                                                                    MCF532x

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    16KB

                                                                                                    MPU Case Style

                                                                                                    BGA

                                                                                                    Supply Voltage Min

                                                                                                    1.4V

                                                                                                    Operating Frequency Max

                                                                                                    240MHz

                                                                                                    CPU Speed

                                                                                                    240MHz

                                                                                                    Embedded Interface Type

                                                                                                    CAN, I2C, SPI, USB, UART

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MPU Family

                                                                                                    ColdFire V3

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.