Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM3357BZCZA80Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26AJ5146
Product RangeSitara Family AM335x Series Microprocessors
Your Part Number
284 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.440 |
| 5+ | $23.860 |
| 10+ | $21.270 |
| 25+ | $19.970 |
| 50+ | $19.840 |
| 100+ | $19.720 |
| 250+ | $19.590 |
Price for:Each
Minimum: 1
Multiple: 1
$26.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM3357BZCZA80Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26AJ5146
Product RangeSitara Family AM335x Series Microprocessors
Product RangeSitara Family AM335x Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageNFBGA
MPU Case StyleNFBGA
No. of Pins324Pins
Supply Voltage Min912mV
Supply Voltage Max1.326V
Operating Frequency Max800MHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
CPU Speed800MHz
No. of I/O's114I/O's
Data Bus Width32 bit
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesAM335x
MPU FamilySitara
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
Sitara Family AM335x Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
NFBGA
No. of Pins
324Pins
Supply Voltage Max
1.326V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's
114I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
AM335x
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
NFBGA
Supply Voltage Min
912mV
Operating Frequency Max
800MHz
CPU Speed
800MHz
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Sitara
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
