Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX31LCVKN5DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7309
Product Rangei.MX Family i.MX31 Series Microprocessors
Your Part Number
481 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.290 |
| 5+ | $71.980 |
| 10+ | $66.670 |
| 25+ | $65.180 |
| 50+ | $63.880 |
| 100+ | $62.570 |
Price for:Each
Minimum: 1
Multiple: 1
$77.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX31LCVKN5DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7309
Product Rangei.MX Family i.MX31 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX31 Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins457Pins
Supply Voltage Min1.38V
Supply Voltage Max1.52V
Operating Frequency Max532MHz
InterfacesI2C, SSI, SPI, UART, USB
CPU Speed532MHz
No. of I/O's-
Data Bus Width32 bit
Embedded Interface TypeI2C, SPI, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX31
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX31 Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
No. of Pins
457Pins
Supply Voltage Max
1.52V
Interfaces
I2C, SSI, SPI, UART, USB
No. of I/O's
-
Embedded Interface Type
I2C, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX31
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
32KB
MPU Case Style
MAPBGA
Supply Voltage Min
1.38V
Operating Frequency Max
532MHz
CPU Speed
532MHz
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCIMX31LCVKN5D
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
