48 Product Results Found for "texas instruments"
Find a huge range of Microcontrollers at Newark Electronics, including 16-bit Microcontrollers, Digital Signal Controllers - DSC, ARM Microcontrollers, 32-bit Microcontrollers, 8-bit Microcontrollers. We stock a wide range of Microcontrollers from the world's top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Core Frequency
Device Core
Data Bus Width
No. of Bits
Flash Memory Size
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(48)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2575 RoHS | TEXAS INSTRUMENTS | Each | 1+ $37.620 5+ $34.110 10+ $30.600 25+ $27.540 50+ $27.260 More Pricing... | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | HTQFP | CAN, I2C, SPI, UART, USB | 136KB | CAN, I2C, SPI, UART, USB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | - | ||||
26AJ7679 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.620 5+ $22.960 10+ $22.110 25+ $21.360 50+ $20.680 More Pricing... | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | TQFP | CAN, I2C, QSPI, SPI, UART, USB | 256KB | CAN, I2C, QSPI, SPI, UART, USB | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | - | ||||
40AH5456 RoHS | Each | 1+ $49.450 5+ $45.390 10+ $41.330 25+ $38.100 | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | - | 32 bit | - | 150MHz | 512KB | 176Pins | HLQFP | 88I/O's | - | CAN, I2C, SPI, UART | 68KB | - | 16Channels | 12Bit | 1.805V | 1.995V | -40°C | 125°C | Surface Mount | Delfino (C2000) | TMS320F2833x | AEC-Q100 | |||||
29AH6685 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.030 10+ $2.270 25+ $2.080 50+ $1.980 100+ $1.870 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | 128Byte | I2C, SPI | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
42AH2118 RoHS | TEXAS INSTRUMENTS | Each | 1+ $31.250 5+ $28.260 10+ $25.280 25+ $23.870 50+ $23.100 More Pricing... | TMS320LF | - | - | - | - | - | - | - | 144Pins | - | 41I/O's | - | - | - | CAN, SCI, SPI | - | - | 3V | 3.6V | -40°C | 125°C | - | - | - | - | ||||
28AH5651 RoHS | Each | 1+ $24.680 5+ $22.250 10+ $19.810 25+ $18.590 50+ $18.030 More Pricing... | TMS320LF | - | - | - | - | - | - | - | 64Pins | - | 21I/O's | - | - | - | CAN, SCI, SPI | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
28AH4194 RoHS | Each | 1+ $30.970 5+ $27.990 10+ $25.280 25+ $24.410 50+ $23.640 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | 10KB | I2C, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F1x | - | |||||
26AJ7660 RoHS | Each | 1+ $16.390 10+ $12.230 25+ $11.170 50+ $10.720 180+ $10.270 More Pricing... | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 512KB | 100Pins | LQFP | 74I/O's | LQFP | I2C, SPI, UART | 66KB | I2C, SPI, UART | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F5x | - | |||||
29AH8023 RoHS | TEXAS INSTRUMENTS | Each | 1+ $16.070 5+ $15.480 10+ $14.910 25+ $14.400 50+ $13.950 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||
28AH4196 RoHS | Each | 1+ $23.590 5+ $21.240 10+ $20.050 25+ $19.370 50+ $18.760 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 60KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | 2KB | I2C, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F1x | - | |||||
28AH5640 RoHS | TEXAS INSTRUMENTS | Each | 1+ $13.850 10+ $12.630 25+ $12.230 50+ $11.600 100+ $11.180 More Pricing... | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 128KB | 80Pins | LQFP | 45I/O's | LQFP | ECAN, I2C, SCI, SPI | 20KB | ECAN, I2C, SCI, SPI | 16Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2803x | - | ||||
28AH4199 RoHS | Each | 1+ $6.610 10+ $6.220 25+ $5.890 50+ $5.620 100+ $5.390 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 8KB | 28Pins | TSSOP | 24I/O's | TSSOP | I2C, IrDA, LIN, SPI, UART | 512Byte | I2C, IrDA, LIN, SPI, UART | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
52AH7341 RoHS | Each | 1+ $2.560 10+ $2.370 25+ $2.210 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 8KB | 20Pins | DIP | 16I/O's | DIP | I2C, SPI, USI | 256KB | I2C, SPI, USI | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430 | MSP430G2x | - | |||||
29AH6703 RoHS | Each | 1+ $13.860 10+ $13.240 25+ $12.820 50+ $12.150 180+ $11.720 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 16KB | 100Pins | LQFP | 48I/O's | LQFP | SPI, UART | 512Byte | SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F4x | - | |||||
28AH4211 RoHS | Each | 1+ $16.470 5+ $15.150 10+ $14.410 25+ $13.920 50+ $13.480 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 120KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | 4KB | I2C, IrDA, LIN, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
28AH5645 RoHS | TEXAS INSTRUMENTS | Each | 1+ $30.830 5+ $27.870 10+ $25.940 25+ $25.050 50+ $24.260 More Pricing... | TMS320F28xx | - | - | - | - | - | - | - | 100Pins | - | 35I/O's | - | - | - | ECAN, I2C, SCI, SPI | - | - | 1.71V | 1.89V | -40°C | 125°C | - | - | - | - | ||||
29AH6684 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $30.570 10+ $29.240 25+ $27.780 50+ $26.570 100+ $25.430 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 48KB | 64Pins | QFN | 48I/O's | QFN | I2C, SPI, UART, USART | 10KB | I2C, SPI, UART, USART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F1x | - | |||||
29AH6686 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.890 10+ $3.720 25+ $3.420 50+ $3.270 100+ $3.100 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 16Pins | QFN | 10I/O's | QFN | I2C, SPI | 128Byte | I2C, SPI | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
28AH4206 RoHS | Each | 1+ $13.660 10+ $12.640 25+ $12.240 50+ $11.600 100+ $11.190 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 92KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | 8KB | I2C, IrDA, LIN, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
28AH4215 RoHS | Each | 1+ $16.900 5+ $16.280 10+ $15.700 25+ $15.160 50+ $14.680 More Pricing... | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 60KB | 100Pins | QFP | 48I/O's | QFP | SPI, UART | 2KB | SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F4x | - | |||||
29AH6676 RoHS | Each | 1+ $6.340 10+ $5.960 25+ $5.640 50+ $5.400 140+ $5.170 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 4KB | 20Pins | TSSOP | 14I/O's | TSSOP | UART | 256KB | UART | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F1x | - | |||||
52AH7340 RoHS | Each | 1+ $2.020 10+ $1.490 180+ $1.150 540+ $1.130 1080+ $1.090 More Pricing... | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI, USI | 128Byte | I2C, SPI, USI | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430G2x | - | |||||
28AH5654 RoHS | TEXAS INSTRUMENTS | Each | 1+ $16.190 5+ $15.600 10+ $15.030 25+ $14.520 50+ $14.060 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||
28AH4220 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.880 10+ $7.540 25+ $7.160 50+ $6.850 100+ $6.550 More Pricing... | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 100Pins | LQFP | 87I/O's | LQFP | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | - | - | 1.8V | 3.6V | - | - | - | MSP430 | MSP430F5x | - | |||||
26AJ7654 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.180 10+ $5.910 25+ $5.610 50+ $5.370 100+ $5.140 More Pricing... | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 32KB | 40Pins | QFN | 29I/O's | QFN | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430 | MSP430F5x | - | |||||