Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430G2231IPW14
Newark Part No.52AH7340
Product RangeMSP430 Family MSP430G2x Series Microcontrollers
Your Part Number
5,078 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.110 |
| 180+ | $0.992 |
| 540+ | $0.943 |
| 1080+ | $0.894 |
| 2520+ | $0.844 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430G2231IPW14
Newark Part No.52AH7340
Product RangeMSP430 Family MSP430G2x Series Microcontrollers
Product RangeMSP430 Family MSP430G2x Series Microcontrollers
Device CoreMSP430
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
Operating Frequency Max16MHz
CPU Speed16MHz
Program Memory Size2KB
No. of Pins14Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's10I/O's
InterfacesI2C, SPI, USI
Embedded Interface TypeI2C, SPI, USI
RAM Memory Size128Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430G2x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430G2x Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
CPU Speed
16MHz
No. of Pins
14Pins
MCU Case Style
TSSOP
Interfaces
I2C, SPI, USI
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430G2x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
Data Bus Width
16bit
Operating Frequency Max
16MHz
Program Memory Size
2KB
IC Case / Package
TSSOP
No. of I/O's
10I/O's
Embedded Interface Type
I2C, SPI, USI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability