Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F5172IRSBTCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel26AJ7654RL
Cut Tape26AJ7654
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Your Part Number
8,078 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.690 | $5.69 |
| Total Price | $5.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 50+ | $4.010 |
| 100+ | $3.640 |
| 250+ | $3.570 |
| 500+ | $3.490 |
| 1000+ | $3.420 |
| 2500+ | $3.350 |
| 5000+ | $3.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F5172IRSBTCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel26AJ7654RL
Cut Tape26AJ7654
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Device CoreMSP430
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max25MHz
CPU Speed25MHz
Program Memory Size32KB
No. of Pins40Pins
IC Case / PackageQFN
No. of I/O's29I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
RAM Memory Size2KB
Embedded Interface TypeI2C, SPI, UART
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MCU SeriesMSP430F5x
MCU FamilyMSP430
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F5x Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
CPU Speed
25MHz
No. of Pins
40Pins
No. of I/O's
29I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
MSP430
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
Data Bus Width
16 bit
Operating Frequency Max
25MHz
Program Memory Size
32KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
2KB
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
MCU Series
MSP430F5x
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
