Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | F28M35H52C1RFPTCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 28AH2575 |
| Product Range | F28x (C2000) Family F28M35Hx Series Microcontrollers |
| Your Part Number |
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.250 |
| 10+ | $37.150 |
| 100+ | $35.960 |
| 500+ | $32.980 |
| 1000+ | $32.320 |
| 2500+ | $31.660 |
| 10000+ | $31.000 |
Price for:Each
Minimum: 1
Multiple: 1
$45.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | F28M35H52C1RFPTCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 28AH2575 |
| Product Range | F28x (C2000) Family F28M35Hx Series Microcontrollers |
| Product Range | F28x (C2000) Family F28M35Hx Series Microcontrollers |
| Device Core | ARM Cortex-M3, C2000 |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 150MHz |
| CPU Speed | 150MHz |
| Program Memory Size | 512KB |
| No. of Pins | 144Pins |
| IC Case / Package | HTQFP |
| No. of I/O's | 64I/O's |
| MCU Case Style | HTQFP |
| Interfaces | CAN, I2C, SPI, UART, USB |
| RAM Memory Size | 136KB |
| Embedded Interface Type | CAN, I2C, SPI, UART, USB |
| ADC Channels | 20Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.14V |
| Supply Voltage Max | 1.32V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | F28x (C2000) |
| MCU Series | F28M35Hx |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | F28x (C2000) Family F28M35Hx Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 150MHz |
| No. of Pins | 144Pins |
| No. of I/O's | 64I/O's |
| Interfaces | CAN, I2C, SPI, UART, USB |
| Embedded Interface Type | CAN, I2C, SPI, UART, USB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 1.32V |
| Operating Temperature Max | 105°C |
| MCU Family | F28x (C2000) |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Device Core | ARM Cortex-M3, C2000 |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 150MHz |
| Program Memory Size | 512KB |
| IC Case / Package | HTQFP |
| MCU Case Style | HTQFP |
| RAM Memory Size | 136KB |
| ADC Channels | 20Channels |
| Supply Voltage Min | 1.14V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | F28M35Hx |
| MSL | MSL 3 - 168 hours |
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
