470 Product Results Found for "Kinetis"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.420 10+ $17.270 25+ $16.430 50+ $15.800 100+ $15.170 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $16.850 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $17.760 10+ $14.990 25+ $13.870 50+ $13.690 100+ $13.500 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 128KB | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $19.130 10+ $14.450 25+ $13.700 50+ $13.550 100+ $13.400 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 104I/O's | LQFP | CAN, I2C, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ $5.170 10+ $4.140 25+ $3.880 50+ $3.740 100+ $3.600 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 40MHz | 40MHz | 64KB | 44Pins | LQFP | 37I/O's | LQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+ $4.480 10+ $3.570 25+ $3.350 50+ $3.220 100+ $3.100 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 32KB | 32Pins | LQFP | 28I/O's | LQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | ||||||
Each | 1+ $41.840 5+ $40.430 10+ $39.020 25+ $36.610 50+ $36.120 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 150MHz | 2MB | 169Pins | MAPBGA | 120I/O's | - | I2C, SPI, UART, USB | 1MB | - | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $32.160 5+ $29.760 10+ $27.350 25+ $25.090 50+ $24.820 More Pricing... | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | - | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | - | ||||||
Each | 1+ $28.030 5+ $25.810 10+ $23.590 25+ $22.940 50+ $22.300 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $26.870 5+ $24.240 10+ $21.610 25+ $19.320 50+ $19.010 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $23.250 5+ $20.980 10+ $18.720 25+ $16.790 50+ $16.510 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 1MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $10.410 10+ $8.520 25+ $8.040 50+ $7.780 100+ $7.520 More Pricing... | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 128KB | 48Pins | LQFP | 38I/O's | LQFP | CAN, I2C, SPI, UART | 24KB | CAN, I2C, SPI, UART | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV4x | - | ||||||
Each | 1+ $4.840 10+ $3.870 25+ $3.620 50+ $3.490 100+ $3.360 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 32Pins | QFN | 28I/O's | QFN | I2C, I2S, LIN, SPI, USART, USB | 16KB | I2C, I2S, SPI, UART | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | ||||||
Each | 1+ $7.460 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $19.620 10+ $16.350 25+ $15.530 50+ $15.160 100+ $14.780 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 128KB | CAN, I2C, I2S, SPI, UART, USB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $25.730 5+ $24.170 10+ $22.610 25+ $21.830 50+ $21.610 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $17.040 10+ $12.880 25+ $11.910 50+ $11.660 100+ $11.400 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $8.920 | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 256KB | 48Pins | QFN | 35I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis S | KS2x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.610 10+ $19.850 25+ $19.160 50+ $18.890 100+ $18.610 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, UART, USB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.450 10+ $4.150 25+ $3.830 50+ $3.660 100+ $3.480 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | - | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | LQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+ $6.710 10+ $5.410 25+ $5.090 50+ $4.870 100+ $4.650 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | - | 48MHz | 128KB | 44Pins | LQFP | 38I/O's | LQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+ $5.980 10+ $4.570 25+ $4.230 50+ $3.990 100+ $3.740 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | LQFP | I2C, I2S, SPI, UART | 16KB | I2C, I2S, SPI, UART | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
Each | 1+ $9.080 10+ $7.400 25+ $6.980 50+ $6.750 100+ $6.520 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | 33I/O's | LQFP | I2C, I2S, SPI, UART | 32KB | I2C, I2S, SPI, UART | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ $4.020 10+ $3.040 25+ $2.790 50+ $2.660 100+ $2.520 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | - | 48MHz | 64KB | 40Pins | QFN | 36I/O's | QFN | I2C, SPI, UART | 8KB | I2C, SPI, UART | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
Each | 1+ $8.300 10+ $6.750 25+ $6.360 50+ $6.140 100+ $5.930 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | LQFP | I2C, SPI, UART | 48KB | I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||