Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.520 |
| 10+ | $9.960 |
| 25+ | $9.570 |
| 50+ | $9.070 |
| 180+ | $8.800 |
Product Information
Product Overview
STM32L4R5VIT6 is an Ultra-low-power Arm® Cortex®-M4 32-bit MCU+FPU, 150DMIPS, up to 2MB flash, 640KB SRAM, LCD-TFT & MIPI DSI, ext. SMPS. It features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The CortexM4 core also implements a full set of DSP instructions and a memory protection unit which enhances the application’s security. This device has embedded high-speed memories (2Mbytes of Flash memory and 640Kbytes of SRAM), a flexible external memory controller for static memories, two OctoSPI Flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This embeds several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection, and a firewall.
- Brownout reset (BOR) in all modes except shutdown, interconnect matrix
- 1.25 DMIPS/MHz (Drystone 2.1), 409.20 Coremark® (3.41 Coremark/MHz at 120 MHz)
- 233 ULPMark™CP score, 56.5 ULPMark™PP score
- 32KHz crystal oscillator for RTC (LSE), internal 16MHz factory-trimmed RC (±1%)
- Internal 48MHz with clock recovery, 3 PLLs for system clock, USB, audio, ADC
- RTC with HW calendar, alarms and calibration
- Chrom-ART Accelerator (DMA2D) for enhanced graphic content creation
- Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization
- MIPI® DSI Host controller with two DSI lanes running at up to 500Mbits/s each
- Industrial temperature range from -40°C to 85°C, LQFP100 package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
2MB
LQFP
CAN, I2C, SAI, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
120MHz
100Pins
83I/O's
640KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate