Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.370 |
| 10+ | $12.960 |
| 25+ | $11.470 |
| 50+ | $11.280 |
| 120+ | $11.070 |
| 300+ | $10.650 |
| 540+ | $10.140 |
Product Information
Product Overview
STM32L4R9ZIT6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32bit RISC core. It operates at a frequency of upto 120MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all data types. The CortexM4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device embeds high-speed memories (2Mbytes of flash memory and 640Kbytes of SRAM), a flexible external memory controller (FSMC) for static memories, two OctoSPI flash memories interfaces and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and a firewall.
- LCD-TFT Chrom-GRC and DSI Host, 2Mbytes of flash memory size
- 640Kbyte system SRAM, 128byte backup SRAM, external memory controller for static memories
- (2 (16bit) advance control, 5(16bit), 2(32bit) general purpose timers, 2(16bit) basic) timers
- (2 (16bit) low power, SysTick, watchdog (independent window)) timers
- (3 SPI, 4 I²C, 3 USART/UART, 2 UART, LPUART, 2 SAI, USB OTG FS, SDMMC) communication interfaces
- 4 digital filters for sigma delta modulators, 8 channels, RTC, 3 tamper pins
- 77GPIOs, 4wakeup pins, 18 capacitive sensing channels, RTC with HW calendar, alarms and calibration
- 12bit ADCs (14 channels), 120MHz maximum CPU frequency, LCD-TFT controller
- Operating voltage (VDD) is 1.71 to 3.6V, operating voltage (VDD12) is 1.05 to 1.32V
- Industrial temperature range from -40°C to 85°C, LQFP144 package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
2MB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
120MHz
144Pins
112I/O's
640KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate