Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYT4BB5CEBQ1AEEGSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AK3389
Product RangeTraveo T2G Family CYT4BB Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.400 |
| 5+ | $22.890 |
| 10+ | $20.380 |
| 25+ | $19.530 |
| 50+ | $18.680 |
| 100+ | $17.830 |
| 250+ | $17.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT4BB5CEBQ1AEEGSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AK3389
Product RangeTraveo T2G Family CYT4BB Series Microcontrollers
Product RangeTraveo T2G Family CYT4BB Series Microcontrollers
Device CoreARM Cortex-M7F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max250MHz
Program Memory Size4MB
No. of Pins100Pins
IC Case / PackageTEQFP
No. of I/O's72I/O's
InterfacesCAN, I2C, LIN, SPI, UART
RAM Memory Size768KB
ADC Channels39Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyTraveo T2G
MCU SeriesCYT4BB
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Traveo T2G Family CYT4BB Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
TEQFP
Interfaces
CAN, I2C, LIN, SPI, UART
ADC Channels
39Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT4BB
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7F, ARM Cortex-M0+
Operating Frequency Max
250MHz
No. of Pins
100Pins
No. of I/O's
72I/O's
RAM Memory Size
768KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
Traveo T2G
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability