Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L496VGY6TRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel11AN9982
Re-Reel26AH0240RL
Cut Tape26AH0240
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Your Part Number
4,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.110 | $10.11 |
| Total Price | $10.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 50+ | $7.340 |
| 100+ | $6.720 |
| 250+ | $6.570 |
| 500+ | $6.480 |
| 1000+ | $6.050 |
| 2500+ | $5.720 |
| 5000+ | $5.540 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $6.260 |
| 15000+ | $6.130 |
| 25000+ | $5.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L496VGY6TRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel11AN9982
Re-Reel26AH0240RL
Cut Tape26AH0240
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageCSP
No. of I/O's83I/O's
MCU Case StyleCSP
InterfacesCAN, I2C, SAI, SPI, UART, USART, USB
RAM Memory Size320KB
Embedded Interface TypeCAN, I2C, SAI, SPI, UART, USART, USB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L4 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
80MHz
No. of Pins
100Pins
No. of I/O's
83I/O's
Interfaces
CAN, I2C, SAI, SPI, UART, USART, USB
Embedded Interface Type
CAN, I2C, SAI, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
No. of Bits
32bit
CPU Speed
80MHz
Program Memory Size
1MB
IC Case / Package
CSP
MCU Case Style
CSP
RAM Memory Size
320KB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L4
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate