ARM Microcontrollers:
21 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.460 5+ $15.970 10+ $15.480 25+ $14.990 50+ $14.280 More Pricing... | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 324Pins | TFBGA | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | |||||
75T6299 RoHS | Each | 1+ $7.520 10+ $7.180 25+ $6.830 50+ $6.510 100+ $6.180 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 64KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | Each | ||||
Each | 1+ $10.600 10+ $10.150 25+ $9.690 50+ $9.600 100+ $9.510 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 64Pins | QFN | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | Each | |||||
Each | 1+ $11.250 10+ $10.750 25+ $10.240 50+ $9.750 100+ $9.260 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - | |||||
Each | 100+ $7.870 | Min: 160 / Mult: 160 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 64Pins | QFP | QFP | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each | 100+ $7.440 | Min: 250 / Mult: 250 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 48Pins | QFP | QFP | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each | 100+ $14.890 | Min: 184 / Mult: 184 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 512KB | 144Pins | LFBGA | LFBGA | 88I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7SE | - | |||||
Each | 100+ $6.310 | Min: 160 / Mult: 160 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each | 100+ $17.540 | Min: 160 / Mult: 160 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.240 | Min: 3500 / Mult: 3500 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 32KB | 48Pins | QFN | QFN | 21I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 8KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM7S | - | |||||
Each | 100+ $4.400 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 64Pins | QFN | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $12.690 | Min: 3500 / Mult: 3500 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 64Pins | QFN | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM7S | - | |||||
Each | 100+ $7.530 | Min: 160 / Mult: 160 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - | |||||
Each | 100+ $6.440 | Min: 260 / Mult: 260 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 64KB | 64Pins | QFN | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - | |||||
Each | 100+ $5.490 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 64Pins | QFN | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.990 | Min: 3500 / Mult: 3500 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 64KB | 64Pins | QFN | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM7S | - | |||||
Each | 100+ $5.200 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 48Pins | QFN | QFN | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $19.820 | Min: 1500 / Mult: 1500 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM7S | - | |||||
Each | 1+ $4.400 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 48Pins | QFN | QFN | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $9.740 | Min: 1500 / Mult: 1500 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 64KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM7S | - | |||||
Each | 100+ $6.110 | Min: 250 / Mult: 250 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 48Pins | QFP | QFP | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||