
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.760 |
| 100+ | $1.500 |
| 500+ | $1.390 |
| 1000+ | $1.370 |
| 2500+ | $1.350 |
| 5000+ | $1.320 |
Product Information
Product Overview
STM32G030C8T6 is a mainstream value-line Arm Cortex-M0+ MCU. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (8Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The optimized dynamic consumption combined with a comprehensive set of power-saving modes allows the design of low-power applications.
- 64Kbytes of flash memory size
- 8Kbyte SRAM, 1 (16bit) advance control timers, 4 (16bit) general purpose timers
- SysTick, watchdog timers, 2 SPI, I²S, 2 I²C, 2 USART comm interface
- RTC, 2 tamper pins, 43 GPIOs, 4 wakeup pins, 12bit ADC channels (16 external + 3 internal)
- 64MHz maximum CPU frequency, operating voltage range from 2V to 3.6V
- Low-power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 32KHz crystal oscillator with calibration, internal 16MHz RC with PLL option
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Two SPIs (32Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, I2S, SPI, UART, USART
16Channels
2V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
48Pins
44I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
